RS PRO OM1 Patch Cord Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Orange, 2 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€19.27

(exc. VAT)

€23.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 106 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14€19.27
15 - 49€18.30
50 +€17.29

*price indicative

RS Stock No.:
535-7452
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cable Length

2m

Product Type

Fibre Optic Cable

Core Diameter

125μm

Jacket Colour

Orange

Sub Type

Patch Cord

Minimum Operating Temperature

-40°C

Fibre Type

OM1

Maximum Operating Temperature

85°C

Standards/Approvals

IEC, TIA/EIA 492AAAA, ITU-651, EIA TIA, Telecordia

Jacket Material

Low Smoke Zero Halogen

Series

RS PRO

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO OM1 Multi Mode Fibre Optic Cable SC 62.5/125 μm (Dia.), 2 m (L)


Use this RS PRO multi-mode fibre optic cable to connect high-speed and legacy networks and establish the fast and reliable transmission of data signals. It's suitable for gigabit and fast Ethernet connections required in data centres and LAN (local area networks).

You can be assured that the polished ceramic ferrule SC (subscriber connector) and ST (straight tip) connectors are durable and resistant to corrosion. This means they won't easily sustain damage that can interrupt signal transfers.

The strain reliefs lessen damaging tension on the cable to ensure consistent and reliable connections and transmissions. Low-smoke zero halogen (LSZH) cables promote fire safety by giving off little smoke in the event of a fire and not releasing toxic halogenated gases.

Features and Benefits


• Duplex communication channels

• SC (subscriber connector) and ST (straight tip) connector types

• Core diameter of 62.5/125 μm

• Length of 2 m

• OM1 fibre type

• Multi-mode propagation mode

• Orange sheath colour

• Terminated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy