RS PRO FC to to SC Fibre Optic Cable Low Smoke Zero Halogen, Yellow, 3 m
- RS Stock No.:
- 536-8317
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 15 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€37.34
(exc. VAT)
€45.93
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €37.34 | - |
| 15 - 49 | €35.46 | 5% |
| 50 + | €33.57 | 10% |
*price indicative
- RS Stock No.:
- 536-8317
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | FC | |
| Cable Length | 3m | |
| Product Type | Fibre Optic Cable | |
| Connector Type B | SC | |
| Jacket Colour | Yellow | |
| Standards/Approvals | IEC 61300-3-4 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A FC | ||
Cable Length 3m | ||
Product Type Fibre Optic Cable | ||
Connector Type B SC | ||
Jacket Colour Yellow | ||
Standards/Approvals IEC 61300-3-4 | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- GB
09/125 μm patch cable
3 mm patch lead with yellow LSOH sheath
Split length 15 cm ±5 cm
Note
Each patch cable has a test certificate and is provided with an ID number
Related links
- Molex CES SC to to SC Fibre Optic Cable Low Smoke Zero Halogen 3 m
- RS PRO FC to to SC Fibre Optic Cable Low Smoke Zero Halogen 1 m
- RS PRO FC to to SC Fibre Optic Cable Low Smoke Zero Halogen 2 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 3 m
- RS PRO FC to to SC Fibre Optic Cable Low Smoke Zero Halogen 5 m
- RS PRO FC to to SC Fibre Optic Cable Low Smoke Zero Halogen 10 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Low Smoke Zero Halogen 3 m
- StarTech.com OS2 Duplex Fibre Optic Patch Cable Fibre Optic Cable Yellow, 3 m
