RS PRO FC to to Unterminated Fibre Optic Cable Low Smoke Zero Halogen, White, 1.5 m
- RS Stock No.:
- 536-8547
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€8.42
(exc. VAT)
€10.36
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €8.42 |
| 15 - 49 | €8.01 |
| 50 + | €7.59 |
*price indicative
- RS Stock No.:
- 536-8547
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | FC | |
| Cable Length | 1.5m | |
| Product Type | Fibre Optic Cable | |
| Connector Type B | Unterminated | |
| Jacket Colour | White | |
| Standards/Approvals | No | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A FC | ||
Cable Length 1.5m | ||
Product Type Fibre Optic Cable | ||
Connector Type B Unterminated | ||
Jacket Colour White | ||
Standards/Approvals No | ||
Jacket Material Low Smoke Zero Halogen | ||
RS Pro Pigtails
RS Pro compact pigtails are fibre optic cables with a connector that has been installed in the factory at one end and an unterminated fibre at the other. The connector on the pigtail is linked to the required equipment and the unterminated end is melted with optical cable fibres or can be stripped and fusion sliced to a single fibre of a multi-fibre trunk.
The fibre cables are designed to patch into an already existing line easily.
These RS Pro pigtails come as single or multi-mode.
Where would you use a pigtail?
The RS Pro pigtails are an ideal solution to bridge a crucial junction in a fibre optic network. They are normally found in fibre optic management equipment such as ODF, in fibre terminal boxes and distribution boxes.
Note
Each pigtail has a test certificate and is provided with an ID number
Related links
- RS PRO White, Yellow
- RS PRO FC to to SC Fibre Optic Cable Low Smoke Zero Halogen 1 m
- RS PRO FC to to SC Fibre Optic Cable Low Smoke Zero Halogen 3 m
- RS PRO FC to to SC Fibre Optic Cable Low Smoke Zero Halogen 2 m
- RS PRO FC to to SC Fibre Optic Cable Low Smoke Zero Halogen 10 m
- RS PRO FC to to SC Fibre Optic Cable Low Smoke Zero Halogen 5 m
- RS PRO Fibre Optic Cable White, 2 m
- RS PRO Single Mode Fibre Optic Cable White, 2 m
