RS PRO OS1 MTP Fan-Out Assembly Fibre Optic Cable, 4.5 mm Low Smoke Zero Halogen, Yellow, 20 m

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
738-8133
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cable Length

20m

Product Type

Fibre Optic Cable

Core Diameter

4.5mm

Jacket Colour

Yellow

Minimum Operating Temperature

-10°C

Sub Type

MTP Fan-Out Assembly

Fibre Type

OS1

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60332 (LSZH), Directive 2002/95/EC (RoHS), IEC-61754-20 (LC), IEC-61754-14 (SC), IEC-60793, EIA/TIA-604-5, ISO/IEC 11801, NFPA 262 (OFNP), REACH SVHC, IEC-61754-7, TIA/EIA-568-C.3

Jacket Material

Low Smoke Zero Halogen

MTP Fan-Out Cable Assemblies


A range of MTP-LC fan out cable assemblies that can be used to directly interconnect MTP cassettes, panels or backbone MTP assemblies with the active equipment, saving costly data centre rack space and easing fibre management. These assemblies are offered in 12 core versions using a compact and rugged microcable structure that optimise cableway use and improve airflow.

Common Features:

MTP Standard Male connector

Fibre count 12

LC fan connector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy