COMMSCOPE Multi Mode Fibre Optic Cable, Orange, 1.01m
- RS Stock No.:
- 871-9840
- Mfr. Part No.:
- 5504971-1
- Manufacturer:
- COMMSCOPE
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 871-9840
- Mfr. Part No.:
- 5504971-1
- Manufacturer:
- COMMSCOPE
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | COMMSCOPE | |
| Select all | ||
|---|---|---|
Brand COMMSCOPE | ||
- COO (Country of Origin):
- MX
Related links
- COMMSCOPE OM1 Multi Mode OM1 Fibre Optic Cable Assembly Orange, 3m
- COMMSCOPE OM2 Multi Mode OM2 Fibre Optic Cable Orange, 2m
- COMMSCOPE Fibre Optic Cable 1.98m
- TE Connectivity OM2 Multi Mode OM2 Fibre Optic Cable Assembly Orange, 1m
- TE Connectivity OM2 Multi Mode OM2 Fibre Optic Cable Assembly Orange, 10m
- TE Connectivity OM1 Multi Mode OM1 Fibre Optic Cable Assembly Orange, 1m
- COMMSCOPE OM1 Multi Mode OM1 Fibre Optic Cable Assembly Orange, 2m
- COMMSCOPE Duplex Multi Mode OM1 Fibre Optic Cable Orange, 2m
