Rosenberger Fibre Optic Cable, E9/125μm, Yellow, 3m
- RS Stock No.:
- 895-1482
- Mfr. Part No.:
- L98A-109-3000
- Manufacturer:
- Rosenberger
Stock information currently inaccessible
- RS Stock No.:
- 895-1482
- Mfr. Part No.:
- L98A-109-3000
- Manufacturer:
- Rosenberger
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rosenberger | |
| Length | 3m | |
| Terminated/Unterminated | Terminated | |
| Core Diameter | E9/125µm | |
| Sheath Colour | Yellow | |
| Standards Met | IEC 61300-3-4 Method B, IEC 61300-3-6 Method 1, REACH Compliant | |
| Select all | ||
|---|---|---|
Brand Rosenberger | ||
Length 3m | ||
Terminated/Unterminated Terminated | ||
Core Diameter E9/125µm | ||
Sheath Colour Yellow | ||
Standards Met IEC 61300-3-4 Method B, IEC 61300-3-6 Method 1, REACH Compliant | ||
- COO (Country of Origin):
- HU
Related links
- Rosenberger Fibre Optic Cable Yellow, 1m
- Rosenberger Fibre Optic Cable Yellow, 2m
- Rosenberger OM2 Multi Mode OM2 Fibre Optic Cable 3m
- Rosenberger OM4 Multi Mode OM4 Fibre Optic Cable 3m
- Rosenberger OM4 Multi Mode OM4 Fibre Optic Cable Purple, 1m
- Rosenberger OM4 Multi Mode OM4 Fibre Optic Cable Purple, 4m
- Rosenberger OM3 Multi Mode OM3 Fibre Optic Cable 5m
- Rosenberger Multimode Fibre Optic Contact, 0.7dB Insertion Loss
