StarTech.com OM4 Multi-Mode Duplex Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Aqua, 7 m
- RS Stock No.:
- 236-8267
- Distrelec Article No.:
- 302-63-782
- Mfr. Part No.:
- 450FBLCLC7
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€45.08
(exc. VAT)
€55.45
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €45.08 |
*price indicative
- RS Stock No.:
- 236-8267
- Distrelec Article No.:
- 302-63-782
- Mfr. Part No.:
- 450FBLCLC7
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Cable Length | 7m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 125μm | |
| Jacket Colour | Aqua | |
| Minimum Operating Temperature | -20°C | |
| Sub Type | Multi-Mode Duplex | |
| Fibre Type | OM4 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | 450FBLCLC7 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Cable Length 7m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 125μm | ||
Jacket Colour Aqua | ||
Minimum Operating Temperature -20°C | ||
Sub Type Multi-Mode Duplex | ||
Fibre Type OM4 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE | ||
Jacket Material Low Smoke Zero Halogen | ||
Series 450FBLCLC7 | ||
- COO (Country of Origin):
- CN
StarTech Fibre Optic Cable, OM4 Fibre Type, Aqua - 450FBLCLC7
This Fibre optic cable provides multimode duplex connectivity for high-speed network links. It is intended for 40Gbps and 100Gbps environments using LC/UPC terminations and is suitable where low-smoke, zero-halogen routing is required. The cable supports VCSEL and LED sources at common multimode wavelengths and operates across a wide industrial temperature range.
Features and Benefits:
• 50/125μm core/cladding delivers high modal bandwidth performance
• OM4 specification supports 100Gbps network throughput
• LSZH jacket reduces smoke and toxic fumes during combustion
• UPC-polished LC ends lower return loss for improved signal quality
• Individually tested to ensure insertion loss within limits
• OM4 specification supports 100Gbps network throughput
• LSZH jacket reduces smoke and toxic fumes during combustion
• UPC-polished LC ends lower return loss for improved signal quality
• Individually tested to ensure insertion loss within limits
Applications
• Suitable for SAN and data server interconnects
• Used with SFP+, QSFP+, and QSFP28 transceivers
• Ideal for high-density patch panels in data centres
• Can be used for fibre-channel storage networking
• Suitable for installations on trains and aircraft where LSZH is required
• Used with SFP+, QSFP+, and QSFP28 transceivers
• Ideal for high-density patch panels in data centres
• Can be used for fibre-channel storage networking
• Suitable for installations on trains and aircraft where LSZH is required
What operating temperatures can it tolerate?
It functions between -20°C and 60°C.
Which connector types are fitted to the cable?
Duplex LC/UPC connectors are fitted at both ends.
What core specification does the Fibre use?
The Fibre uses 50/125μm multimode construction optimised for VCSELs.
Is the jacket flame-retardant and safe for enclosed spaces?
The jacket is LSZH, emitting minimal smoke and halogen-free gases when combusted.
Related links
- StarTech.com OM1 Multi-Mode Duplex Fibre Optic Cable Orange, 1 m
- StarTech.com OM1 Multi-Mode Duplex Fibre Optic Cable Orange, 3 m
- StarTech.com OM4 OM4 Multimode Fibre Optic Cable Aqua, 10 m
- StarTech.com OM4 OM4 Multimode Fibre Optic Cable Aqua, 15 m
- StarTech.com OM4 Fibre Optic Cable Aqua, 1 m
- StarTech.com OM4 Fibre Optic Cable Aqua, 3 m
- StarTech.com OM4 Fibre Optic Cable Aqua, 2 m
- StarTech.com OM4 Cable Fibre Optic Cable Aqua, 5 m
