Chemtronics Fibre Optic Cleaning Wipe for Fibre Optic Connectors, PCB, Cable, 25
- RS Stock No.:
- 613-1475
- Mfr. Part No.:
- CP421
- Manufacturer:
- Chemtronics
Get a bulk buy discount
Add 6 more to save €16.92
View bulk pricing optionsSubtotal (1 box of 25 units)*
€70.34
(exc. VAT)
€86.52
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 5 | €70.34 | €2.814 | - |
| 6 - 14 | €67.52 | €2.701 | €16.92 |
| 15 + | €66.11 | €2.644 | €63.45 |
*price indicative
- RS Stock No.:
- 613-1475
- Mfr. Part No.:
- CP421
- Manufacturer:
- Chemtronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chemtronics | |
| Product Type | Fibre Optic Cleaning | |
| Cleaner Type | Wipe | |
| Application | Fibre Optic Connectors, PCB, Cable | |
| Package Type | Box | |
| Package Size | 25 | |
| Size | 203 x 254 mm | |
| Standards/Approvals | No | |
| Trade Name | Fibre Optic Cleaning Wipe | |
| Select all | ||
|---|---|---|
Brand Chemtronics | ||
Product Type Fibre Optic Cleaning | ||
Cleaner Type Wipe | ||
Application Fibre Optic Connectors, PCB, Cable | ||
Package Type Box | ||
Package Size 25 | ||
Size 203 x 254 mm | ||
Standards/Approvals No | ||
Trade Name Fibre Optic Cleaning Wipe | ||
RoHS Status: Exempt
Electro-Wash® MX Pre-saturated Wipers
Universal, plastics safe, residue-free wet cleaning wipes with moderate evaporation time for use with optical, electronic and electro-mechanical components and equipment. Applications include: fibre optics, cables and connectors, hard-line coax cables, cable splices, electric motors, PC boards and electronic assemblies, screens and stencils.
Removes organic and ionic soiling
Allows buffer gel removal without the need for IPA after-wash
Box contains 25 pre-saturated wipes, each 254 x 203mm
Related links
- Chemtronics Fibre Optic Cleaning Wipe for Fibre Optic Connectors Splices, 200
- Chemtronics Fibre Optic Cleaning Wipe for Fibre Optic Connectors Plasma Screens, 50
- Chemtronics Fibre Optic Cleaning Wipe for End-Face Connector Cleaning Splice Preparation, 200
- Chemtronics Fibre Optic Cleaning Wipe for End-Face Connector Cleaning Buffer, 200
- Chemtronics Fibre Optic Cleaning Liquid for Fibre Optic Connectors 200 ml
- Chemtronics Fibre Optic Cleaning Pad for Fibre Optic Connectors Splices, 400 Applications
- Chemtronics Fibre Optic Cleaning Swab for Ferrule Fusion Splice Mirror, 15 m
- Chemtronics Fibre Optic Cleaning Pen for Splices Cable, 5 g
