Amphenol Fiber Optics, 944, FC/PC Multimode Fibre Optic Connector 128μm Fibre Size
- RS Stock No.:
- 167-2757
- Mfr. Part No.:
- 944 601 5010
- Manufacturer:
- Amphenol Fiber Optics
View all Fibre Optic Connectors
124 In stock for delivery within 2 working days
Price Each
€18.54
(exc. VAT)
€22.80
(inc. VAT)
units | Per unit |
1 - 14 | €18.54 |
15 - 49 | €17.97 |
50 + | €17.44 |
- RS Stock No.:
- 167-2757
- Mfr. Part No.:
- 944 601 5010
- Manufacturer:
- Amphenol Fiber Optics
RoHS Status: Not Applicable
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
FC / PC connectors for multimode fibres
Specifications
Attribute | Value |
Series | 944 |
Connector Type | FC/PC |
Single/Multimode | Multimode |
Fibre Size | 128µm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |