Neutrik, opticalCON, LC, APC, PC Multimode, Single Mode Duplex Fibre Optic Connector, OM3 50/125, 9/125 Fibre Size,
- RS Stock No.:
- 773-8834
- Mfr. Part No.:
- NO4FDW-A
- Manufacturer:
- Neutrik
Temporarily out of stock - back order for despatch 13-08-2024, delivery within 2 working days
Added
Price Each
€94.45
(exc. VAT)
€116.17
(inc. VAT)
Units | Per unit |
1 - 4 | €94.45 |
5 - 9 | €89.72 |
10 - 14 | €85.01 |
15 - 19 | €80.28 |
20 + | €75.56 |
- RS Stock No.:
- 773-8834
- Mfr. Part No.:
- NO4FDW-A
- Manufacturer:
- Neutrik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- LI
Product Details
Neutrik OpticalCON Quad Chassis Connector
The Neutrik OpticalCON series female chassis connector with black chromium plating has rugged 4-channel point-to-point multichannel routing solution. It acts as a "feed-through" allowing simplified installations by connecting a conventional LC-Duplex on the rear. It is built in the standard D size shell and features an automatic sealing cover for maximum dust and dirt protection and a Push-Pull locking mechanism for safe connection.
Features and Benefits
Laser protected metal shutter seals are dust proof with 2-component rubber gasket
Operating temperature ranging between -25°C and 75°C
Water resistant
Colour coding with SCDP is given as multimode-black, single mode PC-blue and single mode APC-green
Insertion loss of <0.5 dB
Operating temperature ranging between -25°C and 75°C
Water resistant
Colour coding with SCDP is given as multimode-black, single mode PC-blue and single mode APC-green
Insertion loss of <0.5 dB
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
IP67 rated
UL 94 HB
BS EN 61340-5-1:2007
IP67 rated
UL 94 HB
Specifications
Attribute | Value |
---|---|
Series | opticalCON |
Connector Type | LC |
Connector Polish | APC, PC |
Single/Multimode | Multimode, Single Mode |
Simplex/Duplex | Duplex |
Fibre Size | 50/125, 9/125 |
Insertion Loss | 0.5dB |
Optical Fibre Type | OM3 |
Colour | Black |
Maximum Operating Temperature | +75°C |
Minimum Operating Temperature | -25°C |