Cabled Versions: 0S1, 0M1, 0M3 Cable range from 5 to 450M Diameter over coupling ring 32.0mm Flex, Flex In-Line and Rear Panel Secure, proven locking system 30o twist locking. Tamperproof lock prevents accidental un-mating All plastic body version: UV stable, halogen free Light-weight, self-extinguishing material suitable for long-term outdoor use. Sealing caps available
Rear Panel Mount Fiber Connector no cable options, or pre-terminated 1M available Duplex LC type fiber connector Choices of OS1, OM1 and OM3 cables for single or multimode PXP6081 Sealing Cap available separately Mate with flex fiber connector PXF6050