Amphenol Socapex, 10-504639, MT, APC Multimode Duplex Fibre Optic Connector, Vita 66, 0.8dB Insertion Loss

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€856.73

(exc. VAT)

€1,053.78

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 2€856.73
3 - 4€832.74
5 +€810.47

*price indicative

RS Stock No.:
208-5017
Mfr. Part No.:
10-504639-006
Manufacturer:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Product Type

Fibre Optic Connector

Series

10-504639

Connector Type

MT

Connector Polish

APC

Single/Multimode

Multimode

Simplex/Duplex

Duplex

Insertion Loss

0.8dB

Buffer Diameter

2.46mm

Jacket Diameter

4.42mm

Optical Fibre Type

Vita 66

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

COO (Country of Origin):
MX
The Amphenol VITA 66.4 fiber optic backplane 2 MT which has fiber optic inserted for designed for MT type ferrules terminated to non- strength membered ribbon cable.

Used surface mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy