CONEC, 17, LC, UPC Single Mode Duplex Plug 4.5 to 8.0 mm Fibre Size
- RS Stock No.:
- 228-1237
- Mfr. Part No.:
- 17-300200
- Manufacturer:
- CONEC
Bulk discount available
Subtotal (1 unit)*
€33.62
(exc. VAT)
€41.35
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €33.62 |
| 5 - 9 | €32.02 |
| 10 - 24 | €30.80 |
| 25 - 49 | €27.04 |
| 50 + | €24.88 |
*price indicative
- RS Stock No.:
- 228-1237
- Mfr. Part No.:
- 17-300200
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | Plug | |
| Series | 17 | |
| Connector Type | LC | |
| Connector Polish | UPC | |
| Single/Multimode | Single Mode | |
| Simplex/Duplex | Duplex | |
| Fibre Size | 4.5 to 8.0 mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IP67 Rated, Directive 2002/95/EC RoHS compliant | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type Plug | ||
Series 17 | ||
Connector Type LC | ||
Connector Polish UPC | ||
Single/Multimode Single Mode | ||
Simplex/Duplex Duplex | ||
Fibre Size 4.5 to 8.0 mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IP67 Rated, Directive 2002/95/EC RoHS compliant | ||
The CONEC industrial duplex LC plug and protective cap assembly kit available in plastic version.
Operating temperature range is from -40°C to +85°C
IP67 protection class
RoHS compliant
Related links
- CONEC LC, APC Single Mode Duplex Plug 4.5 to 8.0 mm Fibre Size
- CONEC 17-300010 LC to LC Single Mode Duplex Fibre Optic Connector
- HellermannTyton Connectivity LC, APC Single Mode Duplex Fibre Optic Connector
- CONEC LC to LC Single Mode Duplex Fibre Optic Connector
- Molex LC LC 125.5 μm Fibre Size
- RS PRO LC 0.4dB Insertion Loss
- Phoenix Contact SC Single Mode 900 μm Fibre Size, 0.3dB Insertion
- HellermannTyton Connectivity RapidNet Ultra12Series Single Mode Cassette
