HellermannTyton Connectivity RapidNet Ultra12Series, 12 Port LC/APC, OS2 Cassette
- RS Stock No.:
- 694-594
- Mfr. Part No.:
- RNUS12-LPGHCP
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€65.13
(exc. VAT)
€80.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.13 |
*price indicative
- RS Stock No.:
- 694-594
- Mfr. Part No.:
- RNUS12-LPGHCP
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Cassette | |
| Accessory Type | Cassette | |
| Connector Type | LC/APC | |
| Number of Ports | 12 | |
| Height | 12mm | |
| Length | 189mm | |
| Width | 94mm | |
| Fibre Type | OS2 | |
| Standards/Approvals | UL94V0 | |
| Fibre Operating Mode | Single Mode | |
| Series | RapidNet Ultra12 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Cassette | ||
Accessory Type Cassette | ||
Connector Type LC/APC | ||
Number of Ports 12 | ||
Height 12mm | ||
Length 189mm | ||
Width 94mm | ||
Fibre Type OS2 | ||
Standards/Approvals UL94V0 | ||
Fibre Operating Mode Single Mode | ||
Series RapidNet Ultra12 | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity RapidNet Ultra12 Series Cassette, 12 Ports, LC/APC Connector Type - RNUS12-LPGHCP
This cassette is a fibre adapter module designed to provide high-density single‑mode connectivity for structured cabling. It accommodates LC/APC connectors and is intended for use where compact, organised patching is required. The unit is part of a product family that targets professional network installations and supports OS2 single‑mode optical fibre.
Features and Benefits:
• Holds twelve LC/APC connections to increase port density
• Single‑mode OS2 compatibility for long‑distance transmission
• UL94V0 rated housing to reduce flammability risk
• Low‑profile 12mm height for constrained panel spaces
• Connector type optimised for low back‑reflection performance
• Single‑mode OS2 compatibility for long‑distance transmission
• UL94V0 rated housing to reduce flammability risk
• Low‑profile 12mm height for constrained panel spaces
• Connector type optimised for low back‑reflection performance
Applications
• Suitable for rack‑mounted patch panel consolidation
• Ideal for telecommunications room fibre distribution
• Used with trunk cabling in campus backbone links
• Can be used for data centre inter‑rack connectivity
• Suitable for FTTH aggregation points requiring APC connectors
• Ideal for telecommunications room fibre distribution
• Used with trunk cabling in campus backbone links
• Can be used for data centre inter‑rack connectivity
• Suitable for FTTH aggregation points requiring APC connectors
How many ports does it provide for patching?
It supplies twelve ports configured for LC/APC connections to support dense fibre terminations.
What fibre mode and specification does it support?
It is designed for single‑mode operation using OS2 fibre to meet long‑reach network requirements.
What connector type is employed to manage reflections?
It uses LC/APC connectors which feature an angled polish to reduce return loss in single‑mode links.
What are the physical dimensions relevant to panel planning?
The cassette has a low profile with a height of 12mm and a footprint of 189 x 94mm to assist in space planning.
Related links
- HellermannTyton Connectivity RapidNet Ultra12Series OS2 Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series OS2 Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series OM4 Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series OS2 Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series Single Mode Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series Multimode Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series Single Mode Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series MTP, Single Mode Cassette
