Phoenix Contact, PSM-SET, SCRJ Duplex Fibre Optic Connector, GOF, PCF, POF 980/1000μm Fibre Size, < 1.5dB Insertion
- RS Stock No.:
- 287-7855
- Distrelec Article No.:
- 303-17-018
- Mfr. Part No.:
- 2708656
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€64.67
(exc. VAT)
€79.54
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.67 |
*price indicative
- RS Stock No.:
- 287-7855
- Distrelec Article No.:
- 303-17-018
- Mfr. Part No.:
- 2708656
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | PSM-SET | |
| Connector Type | SCRJ | |
| Simplex/Duplex | Duplex | |
| Fibre Size | 980/1000µm | |
| Insertion Loss | < 1.5dB | |
| Optical Fibre Type | GOF, PCF, POF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series PSM-SET | ||
Connector Type SCRJ | ||
Simplex/Duplex Duplex | ||
Fibre Size 980/1000µm | ||
Insertion Loss < 1.5dB | ||
Optical Fibre Type GOF, PCF, POF | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact FO connectors are designed with a degree of protection rated at IP20. They feature 2 positions and are suitable for MM (multimode) fiber optic cables. Constructed from metal, these connectors utilize a push-pull connection method and have a straight cable outlet, ensuring ease of installation and reliability in fiber optic network setups.
Outstanding transmission properties
Suitable for quick and easy field assembly or repair
No bonding or polishing
Flexible application, thanks to reusable connectors
Suitable for quick and easy field assembly or repair
No bonding or polishing
Flexible application, thanks to reusable connectors
Related links
- Phoenix Contact SCRJ Multimode Duplex Fibre Optic Connector PCF < 1.5dB
- Phoenix Contact SCRJ Duplex Fibre Optic Connector 980/1000μm Fibre Size, 1.5dB Insertion Loss
- Phoenix Contact SCRJ Multimode Duplex Fibre Optic Connector < 1.5dB Insertion
- Phoenix Contact SCRJ Multimode Duplex Fibre Optic Connector 1.5dB Insertion Loss
- Phoenix Contact SCRJ Multimode Fibre Optic Connector 1.5dB Insertion Loss
- Phoenix Contact SCRJ Single Mode Duplex Fibre Optic Connector 2dB Insertion Loss
- Phoenix Contact Crimp Contacts Single Mode Duplex Fibre Optic Connector, PCF 200/230μm Fibre
- Phoenix Contact SCRJ Multimode Fibre Optic Connector 2dB Insertion Loss
