Phoenix Contact 1405206 SCRJ Duplex Fibre Optic Connector, 0.2dB Insertion Loss
- RS Stock No.:
- 253-2294
- Mfr. Part No.:
- 1405206
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€119.47
(exc. VAT)
€146.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €119.47 |
*price indicative
- RS Stock No.:
- 253-2294
- Mfr. Part No.:
- 1405206
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Fibre Optic Connector | |
| Connector Type | SCRJ | |
| Simplex/Duplex | Duplex | |
| Maximum Cable Diameter | 2.5mm | |
| Colour | Silver | |
| Insertion Loss | 0.2dB | |
| Housing Material | Zinc | |
| Connector Type A | SCRJ | |
| Width | 42mm | |
| Standards/Approvals | UL Listed Approval ID: E308814-20070105, EAC Approval ID: B.01687 | |
| Depth | 29mm | |
| Height | 43.3mm | |
| Series | VS-PPC-J-1-SCRJ-MNBK 1405206 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Fibre Optic Connector | ||
Connector Type SCRJ | ||
Simplex/Duplex Duplex | ||
Maximum Cable Diameter 2.5mm | ||
Colour Silver | ||
Insertion Loss 0.2dB | ||
Housing Material Zinc | ||
Connector Type A SCRJ | ||
Width 42mm | ||
Standards/Approvals UL Listed Approval ID: E308814-20070105, EAC Approval ID: B.01687 | ||
Depth 29mm | ||
Height 43.3mm | ||
Series VS-PPC-J-1-SCRJ-MNBK 1405206 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact fiber optic coupling has push pull system and straight cable outlet.
Protective cover
Nickel plated
Related links
- StarTech.com SIMPLEXSCAPCF SC/APC Single Mode Simplex Fibre Optic Connector, 0.2dB Insertion Loss
- Phoenix Contact SCRJ PCF, 0.2dB Insertion Loss
- L-Com 0.2dB Insertion Loss
- Phoenix Contact 1654358 SCRJ Multimode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
- Phoenix Contact SCRJ Duplex Fibre Optic Connector 1.5dB Insertion Loss
- Bulgin LC Multimode Duplex Fibre Optic Connector 0.2dB Insertion Loss
- Bulgin LC Multimode Duplex Fibre Optic Connector 0.2dB Insertion Loss
- Telegartner J68071A0000 LC to LC Multimode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
