HellermannTyton Connectivity RapidNet Ultra12Series, 12 Port LC, Single Mode Cassette
- RS Stock No.:
- 696-223
- Mfr. Part No.:
- RNU12-A-12S2LPLPY026M
- Manufacturer:
- HellermannTyton Connectivity
Image representative of range
Subtotal (1 unit)*
€353.36
(exc. VAT)
€434.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €353.36 |
*price indicative
- RS Stock No.:
- 696-223
- Mfr. Part No.:
- RNU12-A-12S2LPLPY026M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Accessory Type | Cassette | |
| Product Type | Fibre Optic Cable Assembly | |
| Connector Type | LC | |
| Number of Ports | 12 | |
| Height | 12mm | |
| Length | 26m | |
| Width | 103mm | |
| Fibre Type | Single Mode | |
| Fibre Operating Mode | Simplex | |
| Series | RapidNet Ultra12 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Accessory Type Cassette | ||
Product Type Fibre Optic Cable Assembly | ||
Connector Type LC | ||
Number of Ports 12 | ||
Height 12mm | ||
Length 26m | ||
Width 103mm | ||
Fibre Type Single Mode | ||
Fibre Operating Mode Simplex | ||
Series RapidNet Ultra12 | ||
- COO (Country of Origin):
- SK
The HellermannTyton Connectivity Cassette to Cassette looms are designed to provide localized patching fields at both ends of the link, making them Ideal for installations where not all ports are required immediately. Each loom is factory terminated and fully tested to deliver ultra-low loss connectivity, ensuring reliable and efficient performance for Rapid deployment of ULTRA12 fibber systems. These looms support the growing demands of modern data centres, offering lower insertion loss compared to traditional cassette and backbone cable configurations. Their Compact design enables ultra-high-density installations, helping maximize valuable connectivity space while maintaining superior performance and ease of management.
Custom length cassette to cassette loom
Reduced insertion loss performance
Factory terminated & tested
Best in class ultra low loss connectivity
UL94 V0 compliant
