HellermannTyton Connectivity 2 Port LC, Simplex Fibre Optic Patch Panel With 1 Ports Populated 176 mm
- RS Stock No.:
- 261-5239
- Mfr. Part No.:
- CCPXT-X1111X1LP0021X/BK
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€35.38
(exc. VAT)
€43.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.38 |
*price indicative
- RS Stock No.:
- 261-5239
- Mfr. Part No.:
- CCPXT-X1111X1LP0021X/BK
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Connector Type | LC | |
| Product Type | Fibre Optic Patch Panel | |
| Number of Ports | 2 | |
| Number of Populated Ports | 1 | |
| Panel Type | Sliding | |
| Fibre Type | Single Mode | |
| Material | Polycarbonate | |
| Standards/Approvals | RoHS | |
| Width | 94mm | |
| Depth | 28.5mm | |
| Height | 176mm | |
| Fibre Operating Mode | Simplex | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Connector Type LC | ||
Product Type Fibre Optic Patch Panel | ||
Number of Ports 2 | ||
Number of Populated Ports 1 | ||
Panel Type Sliding | ||
Fibre Type Single Mode | ||
Material Polycarbonate | ||
Standards/Approvals RoHS | ||
Width 94mm | ||
Depth 28.5mm | ||
Height 176mm | ||
Fibre Operating Mode Simplex | ||
- COO (Country of Origin):
- GB
The HellermannTyton 4 port CCPXT is fitted with a splice tray with a 3A splice bridge (maximum 12 x 3A splices) and supplied with 1 x LC PC duplex adaptor and 2 x 1m pigtails. Each cable access point is sealed with a cable entry kit to maintain the IP68 rating. Internal fibre management features ensure that a 30 mm minimum bend radius is maintained within the closure and provides storage capacity for any excess fibre.
4 port configuration
Separate splice tray with 3A splice bridge
Maximum 13 x 3A splices
Separate inbound & outbound access points
Rear entry port
Tamperproof lock mount
IP68 & IK08 rated
Related links
- HellermannTyton Connectivity 2 Port LC, Simplex Fibre Optic Patch Panel With 1 Ports Populated 176 mm
- HellermannTyton Connectivity 3 Port LC, Simplex Fibre Optic Patch Panel With 3 Ports Populated 176 mm
- HellermannTyton Connectivity 5 Port LC and SC Adapter, Simplex Fibre Optic Patch Panel With 5 Ports Populated 176 mm
- HellermannTyton Connectivity 5 Port LC and SC Adapter, Simplex Fibre Optic Patch Panel With 5 Ports Populated 188 mm
- HellermannTyton Connectivity 12 Port LC, Simplex Fibre Optic Patch Panel With 12 Ports Populated 241 mm
- HellermannTyton Connectivity 24 Port LC, Simplex Fibre Optic Patch Panel With 24 Ports Populated 342 mm
- HellermannTyton Connectivity 3 Port LC, Simplex Fibre Optic Patch Panel With 3 Ports Populated 188 mm
- HellermannTyton Connectivity 2 Port LC, Simplex Fibre Optic Patch Panel With 1 Ports Populated 263 mm
