HellermannTyton Connectivity 48 Port SC, Duplex Fibre Optic Patch Panel With 48 Ports Populated, 1 U 44 mm
- RS Stock No.:
- 261-5271
- Mfr. Part No.:
- FBPDBKL-SCMMDX-24VF1
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€150.37
(exc. VAT)
€184.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €150.37 |
*price indicative
- RS Stock No.:
- 261-5271
- Mfr. Part No.:
- FBPDBKL-SCMMDX-24VF1
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Fibre Optic Patch Panel | |
| Connector Type | SC | |
| Number of Ports | 48 | |
| Number of Populated Ports | 48 | |
| Panel Type | Sliding | |
| Rack Height | 1U | |
| Material | Steel | |
| Fibre Type | Multimode | |
| Height | 44mm | |
| Depth | 200mm | |
| Standards/Approvals | RoHS | |
| Width | 483mm | |
| Fibre Operating Mode | Duplex | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Fibre Optic Patch Panel | ||
Connector Type SC | ||
Number of Ports 48 | ||
Number of Populated Ports 48 | ||
Panel Type Sliding | ||
Rack Height 1U | ||
Material Steel | ||
Fibre Type Multimode | ||
Height 44mm | ||
Depth 200mm | ||
Standards/Approvals RoHS | ||
Width 483mm | ||
Fibre Operating Mode Duplex | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity Fibre Optic Patch Panel, 48 Ports, 1U Rack Height - FBPDBKL-SCMMDX-24VF1
This fibre optic patch panel provides high-density multimode SC connectivity for rack-mounted networks, designed to organise and protect duplex fibre terminations in data-centre and telecom environments. Housed in a 1U sliding steel enclosure, it accommodates up to 48 SC duplex ports and is intended for structured cabling installations requiring compact, manageable fibre distribution.
Features and Benefits:
• 48 SC duplex ports for consolidated port density and space saving
• Steel sliding chassis for accessible rear cable management
• RoHS-compliant construction for restricted-substance conformity
• IP20-rated enclosure for basic dust protection in racks
• Supports multimode duplex fibre for 10/100/1000Base-T networks
• Steel sliding chassis for accessible rear cable management
• RoHS-compliant construction for restricted-substance conformity
• IP20-rated enclosure for basic dust protection in racks
• Supports multimode duplex fibre for 10/100/1000Base-T networks
Applications
• Suitable for fibre backbone termination in server racks
• Used with MPO/LC patching shelves in metropolitan networks
• Ideal for access network aggregation panels in exchanges
• Can be used for campus building fibre distribution points
• Used with MPO/LC patching shelves in metropolitan networks
• Ideal for access network aggregation panels in exchanges
• Can be used for campus building fibre distribution points
How is cable entry managed at the rear of the unit?
The panel provides multiple cable-entry options including two 20mm and four 10mm knockouts to route sheath and break-out cabling efficiently.
What environmental temperatures can it tolerate in operation?
The unit is rated for operation between -20°C and +50°C and can be stored outside that range without operational stress when not in use.
What standards does the design adhere to for structured cabling?
It is designed in line with IEC 60304, ISO 11801:2002 (with A1 & A2), BS EN 50173 and ANSI/TIA/EIA-568‑C.2 requirements for fibre distribution infrastructure.
How much physical rack space and weight should be allowed for installation?
The panel occupies a single rack unit (1U) and has a nominal panel weight of approximately 2,800 g, with a mounting adjustment range of 50mm for alignment.
Related links
- HellermannTyton Connectivity 48 Port SC 1 U 44 mm
- HellermannTyton Connectivity 48 Port LC 1 U 44 mm
- HellermannTyton Connectivity 96 Port LC Fibre Optic Patch Panel With 96 Ports Populated, 1 U 44 mm
- RS PRO 24 Port SC 1 U 44 mm
- HellermannTyton Connectivity 96 Port LC Quad 1 U 44 mm
- RS PRO 24 Port SC 1 U 44 mm
- Rittal 20 Port SC 1 U
- Rittal 24 Port SC 1 U
