HellermannTyton Connectivity 48 Port SC, Duplex Fibre Optic Patch Panel With 48 Ports Populated, 1 U 44 mm
- RS Stock No.:
- 261-5273
- Mfr. Part No.:
- FBPDBKL-SCSMDX-24VF1
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€180.50
(exc. VAT)
€222.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €180.50 |
*price indicative
- RS Stock No.:
- 261-5273
- Mfr. Part No.:
- FBPDBKL-SCSMDX-24VF1
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Connector Type | SC | |
| Product Type | Fibre Optic Patch Panel | |
| Number of Ports | 48 | |
| Number of Populated Ports | 48 | |
| Panel Type | Sliding | |
| Rack Height | 1U | |
| Fibre Type | Multimode | |
| Material | Steel | |
| Depth | 200mm | |
| Height | 44mm | |
| Standards/Approvals | RoHS | |
| Width | 483mm | |
| Fibre Operating Mode | Duplex | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Connector Type SC | ||
Product Type Fibre Optic Patch Panel | ||
Number of Ports 48 | ||
Number of Populated Ports 48 | ||
Panel Type Sliding | ||
Rack Height 1U | ||
Fibre Type Multimode | ||
Material Steel | ||
Depth 200mm | ||
Height 44mm | ||
Standards/Approvals RoHS | ||
Width 483mm | ||
Fibre Operating Mode Duplex | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity Fibre Optic Patch Panel, 48 Ports, 1U Rack Height - FBPDBKL-SCSMDX-24VF1
This fibre optic patch panel provides a rack-mounted termination point for multimode SC duplex connections in data and telecom networks. Designed for installation in a 1U rack space, the sliding steel tray gives organised access to a fully populated 48-port SC configuration, supporting high-density patching in metropolitan, access and enterprise environments.
Features and Benefits:
• Steel construction offers robust protection for fibre terminations
• SC duplex adaptors permit high-density multimode connectivity
• Sliding panel design enables straightforward rear and front access
• Populated 48 ports reduce on-site termination time
• RoHS conformity minimises restricted-substance concerns during installation
• SC duplex adaptors permit high-density multimode connectivity
• Sliding panel design enables straightforward rear and front access
• Populated 48 ports reduce on-site termination time
• RoHS conformity minimises restricted-substance concerns during installation
Applications
• Suitable for centralised rack rooms in campus networks
• Used with multimode links for gigabit Ethernet backbones
• Ideal for fibre distribution in access network cabinets
• Can be used for consolidating patching in telecom racks
• Used for organising high-density multimode termination points
• Used with multimode links for gigabit Ethernet backbones
• Ideal for fibre distribution in access network cabinets
• Can be used for consolidating patching in telecom racks
• Used for organising high-density multimode termination points
What material is the panel fabricated from and why does it matter?
It is made from cold-rolled steel with an electrostatic powder coat which provides mechanical durability and a stable mounting surface within rack environments.
How does the tray design affect cable management during changes?
The sliding tray permits unobstructed front and rear access so technicians can reroute and manage multimode patch cords without fully removing the unit from the rack.
What environmental range will the unit tolerate in typical installations?
The panel is rated for operation between -20°C and +50°C and includes IP20 protection suitable for indoor rack spaces.
Which standards underpin its design for structured cabling use?
It has been designed in line with IEC and ISO structured cabling guidelines and industry EN/ANSI/TIA recommendations to support common network architectures.
Related links
- HellermannTyton Connectivity 48 Port SC 1 U 44 mm
- HellermannTyton Connectivity 48 Port LC 1 U 44 mm
- HellermannTyton Connectivity 96 Port LC Fibre Optic Patch Panel With 96 Ports Populated, 1 U 44 mm
- HellermannTyton Connectivity 96 Port LC Quad 1 U 44 mm
- RS PRO 24 Port SC 1 U 44 mm
- RS PRO 24 Port SC 1 U 44 mm
- RS PRO 24 Port LC 1 U 44 mm
- RS PRO 24 Port LC 1 U 44 mm
