HellermannTyton Connectivity 28 Port SC, Simplex Fibre Optic Patch Panel With 24 Ports Populated 342 mm
- RS Stock No.:
- 261-5337
- Mfr. Part No.:
- MDU-S2-24SCA1
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€278.55
(exc. VAT)
€342.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €278.55 |
*price indicative
- RS Stock No.:
- 261-5337
- Mfr. Part No.:
- MDU-S2-24SCA1
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Connector Type | SC | |
| Product Type | Fibre Optic Patch Panel | |
| Number of Ports | 28 | |
| Number of Populated Ports | 24 | |
| Panel Type | Sliding | |
| Material | Fibre Reinforced Plastic | |
| Fibre Type | Multimode | |
| Depth | 90mm | |
| Height | 342mm | |
| Width | 177mm | |
| Standards/Approvals | RoHS | |
| Fibre Operating Mode | Simplex | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Connector Type SC | ||
Product Type Fibre Optic Patch Panel | ||
Number of Ports 28 | ||
Number of Populated Ports 24 | ||
Panel Type Sliding | ||
Material Fibre Reinforced Plastic | ||
Fibre Type Multimode | ||
Depth 90mm | ||
Height 342mm | ||
Width 177mm | ||
Standards/Approvals RoHS | ||
Fibre Operating Mode Simplex | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity Fibre Optic Patch Panel, 24 Populated Ports, Fibre Reinforced Plastic Body - MDU-S2-24SCA1
This fibre optic patch panel provides a secure, low-profile enclosure for terminating pre‑terminated multimode drop cables in FTTH deployments. It separates incoming feeder fibres from customer connection points and offers recessed adapter access for simplex SC connections while maintaining environmental protection suitable for external mounting.
Features and Benefits:
• IP55 rated enclosure ensures protection against dust and water ingress
• IK08 mechanical resistance reduces impact damage risk
• 24 populated SC port arrangement allows direct customer connections
• Positive fibre management maintains 30mm minimum bend radius
• Capacity for 48 splices supports extensive jointing requirements
• Four feeder ports permit mid‑span and spur cable entry
• IK08 mechanical resistance reduces impact damage risk
• 24 populated SC port arrangement allows direct customer connections
• Positive fibre management maintains 30mm minimum bend radius
• Capacity for 48 splices supports extensive jointing requirements
• Four feeder ports permit mid‑span and spur cable entry
Applications
• Suitable for multi‑dwelling unit fibre distribution installations
• Used with pre‑terminated drop cables for rapid provisioning
• Ideal for pole and building‑façade mounting scenarios
• Can be used to separate feeder and customer fibres in FTTH networks
• Used for PON pre‑splitter and drop cable management installations
• Used with pre‑terminated drop cables for rapid provisioning
• Ideal for pole and building‑façade mounting scenarios
• Can be used to separate feeder and customer fibres in FTTH networks
• Used for PON pre‑splitter and drop cable management installations
How many customer connections can be presented at the front face?
The tray presents up to 24 simplex SC or LC customer connections for direct adapter mating.
What splice capacity does the enclosure provide for jointing?
The dedicated splice tray holds up to 48 heat‑shrink splices when double stacked with 60mm maximum protector length.
How does the unit manage different cable diameters?
It accepts feeder cables up to 7.2mm and distribution/drop cables up to 4.2mm, with strain relief and anchor points for strength members.
What materials and colour options are available for installation aesthetics?
The body is manufactured from light‑grey polycarbonate with options for alternative colours and a moulded logo recess.
Related links
- HellermannTyton Connectivity 28 Port LC, Simplex Fibre Optic Patch Panel With 24 Ports Populated 342 mm
- HellermannTyton Connectivity 24 Port LC, Simplex Fibre Optic Patch Panel With 24 Ports Populated 342 mm
- HellermannTyton Connectivity 12 Port SC, Simplex Fibre Optic Patch Panel With 12 Ports Populated 241 mm
- HellermannTyton Connectivity 16 Port LC or SC, Simplex Fibre Optic Patch Panel 241 mm
- HellermannTyton Connectivity 6 Port SC Simplex/LC Duplex, Simplex Fibre Optic Patch Panel With 12 Ports Populated 263 mm
- RS PRO 24 Port SC, Simplex Fibre Optic Patch Panel With 24 Ports Populated 31 mm
- RS PRO 24 Port SC 1 U 44 mm
- HellermannTyton Connectivity 12 Port LC, Simplex Fibre Optic Patch Panel With 12 Ports Populated 241 mm
