HellermannTyton Connectivity 6 Port SC Simplex/LC Duplex, Simplex Fibre Optic Patch Panel With 12 Ports Populated 263 mm
- RS Stock No.:
- 261-5232
- Mfr. Part No.:
- CCE-A1112XXX1/BK
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€24.90
(exc. VAT)
€30.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.90 |
*price indicative
- RS Stock No.:
- 261-5232
- Mfr. Part No.:
- CCE-A1112XXX1/BK
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Fibre Optic Patch Panel | |
| Connector Type | SC Simplex/LC Duplex | |
| Number of Ports | 6 | |
| Number of Populated Ports | 12 | |
| Panel Type | Sliding | |
| Fibre Type | Single Mode | |
| Material | ABS | |
| Standards/Approvals | IP54 | |
| Height | 263mm | |
| Width | 130mm | |
| Depth | 37mm | |
| Fibre Operating Mode | Simplex | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Fibre Optic Patch Panel | ||
Connector Type SC Simplex/LC Duplex | ||
Number of Ports 6 | ||
Number of Populated Ports 12 | ||
Panel Type Sliding | ||
Fibre Type Single Mode | ||
Material ABS | ||
Standards/Approvals IP54 | ||
Height 263mm | ||
Width 130mm | ||
Depth 37mm | ||
Fibre Operating Mode Simplex | ||
- COO (Country of Origin):
- GB
The HellermannTyton customer connection enclosure (CCE) supports a maximum 2 x SC simplex or LC duplex adaptors. The closure is manufactured from UV stable ABS with a hinged lid which locks in the open position to allow for quick and clear access to the internal fibre.
Maximum capacity is 2 x SC simplex or LC duplex adaptors
Fibre management for 4 x 3A splices
Integral positive fibre management and storage capacity
6 inbound & outbound access points (2 x 6.0 - 8.5 mm and 1 x 2.5 - 6.5 mm)
Through the wall capability
Loop through facility
Tamper proof fitting, captive screw and nut
IP55 rated
Related links
- HellermannTyton Connectivity 2 Port LC, Simplex Fibre Optic Patch Panel With 1 Ports Populated 263 mm
- HellermannTyton Connectivity 6 Port LC DX, Duplex Fibre Optic Patch Panel With 6 Ports Populated 263 mm
- HellermannTyton Connectivity 2 Port SC Simplex Duplex Fibre Optic Patch Panel 188 mm
- HellermannTyton Connectivity LC-PC SC LC Duplex LC Simplex SC-PC Bracket With 28
- RS PRO 24 Port SC, Simplex Fibre Optic Patch Panel With 24 Ports Populated 31 mm
- RS PRO 24 Port SC 1 U 44 mm
- HellermannTyton Connectivity 28 Port SC, Simplex Fibre Optic Patch Panel With 24 Ports Populated 342 mm
- HellermannTyton Connectivity 12 Port SC, Simplex Fibre Optic Patch Panel With 12 Ports Populated 241 mm
