Molex CES Fibre Optic Patch Panel Enclosure Accessory
- RS Stock No.:
- 268-4792
- Mfr. Part No.:
- 180600423
- Manufacturer:
- Molex CES
Subtotal (1 unit)*
€38.04
(exc. VAT)
€46.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.04 |
*price indicative
- RS Stock No.:
- 268-4792
- Mfr. Part No.:
- 180600423
- Manufacturer:
- Molex CES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex CES | |
| Product Type | Fibre Optic Patch Panel Enclosure Accessory | |
| Material | Steel | |
| Width | 482mm | |
| Select all | ||
|---|---|---|
Brand Molex CES | ||
Product Type Fibre Optic Patch Panel Enclosure Accessory | ||
Material Steel | ||
Width 482mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Molex Premise Networks 1U multi-function fibre enclosure is a configurable rack mount unit for storing and terminating incoming fibre cable. The fibre enclosure has been designed to accommodate various termination types and adapter configurations.
This fibre enclosure accommodates up to 4 modlink quick connect cassettes
It allows for secure routing of patch cords can be retro fitted
Related links
- Molex CES Fibre Optic Patch Panel Enclosure Accessory
- Molex CES 24 Port Fibre Optic Patch Panel Enclosure Accessory 40 mm
- Molex CES 24 Port LC Fibre Optic Patch Panel With 24 Ports Populated, 1 U
- Molex CES Fibre Splice Enclosure, Unshielded Shielding
- Molex CES 91Series Multimode Tray
- Trendnet 12 Port RJ45 Fibre Optic Patch Panel
- HellermannTyton Connectivity 2 Port LC, Duplex Fibre Optic Patch Panel
- Rittal 2 Port Fibre Optic Patch Panel, 1 U
