HellermannTyton Connectivity 2 Port LC, Duplex Fibre Optic Patch Panel

Subtotal (1 unit)*

€29.10

(exc. VAT)

€35.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€29.10

*price indicative

RS Stock No.:
269-5014
Mfr. Part No.:
CCPXX-X11XXX1AP002/BK
Manufacturer:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Connector Type

LC

Product Type

Fibre Optic Patch Panel

Number of Ports

2

Panel Type

Wall Box

Material

Polycarbonate

Standards/Approvals

RoHS

Fibre Operating Mode

Duplex

COO (Country of Origin):
GB

HellermannTyton Connectivity Fibre Optic Patch Panel, Duplex Fibre Operating Mode, Wall Box Panel Type - CCPXX-X11XXX1AP002/BK


This fibre optic patch panel provides a compact wall-mounted enclosure for organising duplex optical connections in telecommunications and data environments. Designed for small-scale installations, it accepts LC connectors and is suited to scenarios where space-efficient, panel-mounted termination is required. The housing is formed from a durable polycarbonate material and meets RoHS restrictions for restricted substances.

Features and Benefits:


• Duplex LC connectivity reduces cable count and simplifies routing
• Two-port configuration supports minimal port density installations
• Wall box format enables secure surface-mounted deployment
• Polycarbonate construction offers mechanical durability and low weight
• RoHS conformity ensures restricted-substance compliance

Applications


• Suitable for small server-room fibre terminations
• Ideal for patching in telecommunications cupboard installations
• Used for linking network switches to optical backbone
• Can be used for fibre distribution in branch office sites

How many optical connections can I terminate in this enclosure?


The unit provides two LC ports arranged for duplex operation, allowing one duplex link or two simplex links depending on cabling.

What connector type does the product accept and how does that affect compatibility?


It accepts LC connectors, permitting use with standard LC-terminated fibre patch leads common in modern data networks.

What material is the enclosure made from and what practical advantages does this provide?


The enclosure is moulded from polycarbonate, giving a balance of impact resistance and light weight for wall-mounted installations.

Is the product suitable for environments with substance-restriction policies?


Yes, the construction adheres to RoHS requirements, aligning with environments that mandate restricted-substance compliance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy