HellermannTyton Connectivity 2 Port LC and SC Adapter, Duplex Fibre Optic Patch Panel 176 mm
- RS Stock No.:
- 269-5015
- Mfr. Part No.:
- CCPXX-X11XXX2AP004/BK
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€41.31
(exc. VAT)
€50.81
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.31 |
*price indicative
- RS Stock No.:
- 269-5015
- Mfr. Part No.:
- CCPXX-X11XXX2AP004/BK
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Connector Type | LC and SC Adapter | |
| Product Type | Fibre Optic Patch Panel | |
| Number of Ports | 2 | |
| Panel Type | Wall Box | |
| Material | Polycarbonate | |
| Width | 94mm | |
| Standards/Approvals | IP55, IP68 | |
| Depth | 28.5mm | |
| Height | 176mm | |
| Fibre Operating Mode | Duplex | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Connector Type LC and SC Adapter | ||
Product Type Fibre Optic Patch Panel | ||
Number of Ports 2 | ||
Panel Type Wall Box | ||
Material Polycarbonate | ||
Width 94mm | ||
Standards/Approvals IP55, IP68 | ||
Depth 28.5mm | ||
Height 176mm | ||
Fibre Operating Mode Duplex | ||
- COO (Country of Origin):
- GB
The HellermannTyton Customer Connection Point XL/XT has been designed to be used as an external building entry point. The enclosure is fitted with a splice
tray with a 3A splice bridge and each cable access point is sealed with a cable entry kit to maintain the IP68 rating.
Minimum fibre bend radius of 30mm throughout
Splice protector storage for 3A or ANT sleeves
Mechanical fixing for cable strength member
Related links
- HellermannTyton Connectivity 4 Port LC and SC Adapter, Duplex Fibre Optic Patch Panel 188 mm
- HellermannTyton Connectivity 5 Port LC and SC Adapter, Simplex Fibre Optic Patch Panel With 5 Ports Populated 176 mm
- HellermannTyton Connectivity 2 Port LC, Simplex Fibre Optic Patch Panel With 1 Ports Populated 176 mm
- HellermannTyton Connectivity 2 Port LC Duplex Fibre Optic Patch Panel 188 mm
- HellermannTyton Connectivity 2 Port LC and SC Adapter, Duplex Fibre Optic Patch Panel 188 mm
- HellermannTyton Connectivity 5 Port LC and SC Adapter, Simplex Fibre Optic Patch Panel With 5 Ports Populated 188 mm
- HellermannTyton Connectivity 3 Port LC and SC Adapter, Simplex Fibre Optic Patch Panel With 3 Ports Populated 188 mm
- HellermannTyton Connectivity 2 Port LC, Duplex Fibre Optic Patch Panel
