HellermannTyton Connectivity SC, SC/APC, LC/APC, LC, Duplex Fibre Optic Patch Panel With 30 Ports Populated, 384 mm 384
- RS Stock No.:
- 269-5091
- Mfr. Part No.:
- MB-AFN-PWB/BK-400MM
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€60.89
(exc. VAT)
€74.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.89 |
*price indicative
- RS Stock No.:
- 269-5091
- Mfr. Part No.:
- MB-AFN-PWB/BK-400MM
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Fibre Optic Patch Panel | |
| Connector Type | SC, SC/APC, LC/APC, LC | |
| Number of Populated Ports | 30 | |
| Panel Type | Wall Box | |
| Rack Height | 384mm | |
| Material | Flame Retardant Polypropylene, 304 Stainless Steel, Aluminium, Polypropylene | |
| Depth | 53mm | |
| Height | 384mm | |
| Standards/Approvals | No | |
| Width | 186mm | |
| Fibre Operating Mode | Duplex | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Fibre Optic Patch Panel | ||
Connector Type SC, SC/APC, LC/APC, LC | ||
Number of Populated Ports 30 | ||
Panel Type Wall Box | ||
Rack Height 384mm | ||
Material Flame Retardant Polypropylene, 304 Stainless Steel, Aluminium, Polypropylene | ||
Depth 53mm | ||
Height 384mm | ||
Standards/Approvals No | ||
Width 186mm | ||
Fibre Operating Mode Duplex | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity Fibre Optic Patch Panel, Wall Box, Duplex - MB-AFN-PWB/BK-400MM
This fibre optic patch panel is designed to manage optical fibre connections within network infrastructure effectively. Its wall-mounted design is particularly advantageous for organisations seeking efficient cable management and optimal performance. This duplex patch panel simplifies the process of terminating and distributing fibre optic cables, making it an essential component for current network cabling solutions.
Features & Benefits
• Supports duplex connections for improved data transmission
• Wall-mounted design optimises space in installations
• Ensures easy access for cable management and maintenance
• High-density configuration promotes efficient wiring
• Durable build quality guarantees longevity
Applications
• Suitable for network installations in commercial buildings
• Ideal for data centres requiring effective fibre management
• Applicable in telecommunications infrastructure upgrades
• Used in automated systems dependent on high-speed data transfer
• Effective for connecting multiple devices within network setups
What installation requirements should be considered when mounting it?
Ensure that the mounting location allows for adequate access and ventilation, securely adhering to wall structures to support the panel's weight.
How does it handle varying data loads in different environments?
It maintains performance stability under diverse network traffic conditions, suitable for both low and high data load scenarios.
Is compatibility with standard fibre cables ensured?
Yes, it accommodates a variety of standard optical fibre cables, allowing for versatile integration into existing systems.
What tools are needed for installation and maintenance?
Basic hand tools such as screwdrivers and cable cutters are typically sufficient for installation and regular maintenance tasks.
How does it facilitate future upgrades or changes within a network?
The panels design allows for quick reconfiguration of connections, making it easy to adapt to changing network requirements with minimal downtime.
Related links
- HellermannTyton Connectivity SC/APC SC Duplex Fibre Optic Patch Panel With 30 Ports Populated, 384 mm 384
- HellermannTyton Connectivity LC SC SX LC-APC DX SC Simplex SC/APC SC,
- HellermannTyton Connectivity LC-PC SC LC Duplex LC Simplex SC-PC Bracket With 28
- HellermannTyton Connectivity, Duplex Fibre Optic Patch Panel 384 mm
- HellermannTyton Connectivity LC/APC LC SC/APC LC Duplex LC Simplex Simplex
- HellermannTyton Connectivity 28 Port LC/APC 342 mm 342 mm
- HellermannTyton Connectivity SC/APC, Duplex Fibre Optic Patch Panel 154 mm
- HellermannTyton Connectivity LC, APC Single Mode Duplex Fibre Optic Connector
