HellermannTyton Connectivity SC/APC, Duplex Fibre Optic Patch Panel 154 mm
- RS Stock No.:
- 269-5029
- Mfr. Part No.:
- FDEC-3VP/WH
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€101.52
(exc. VAT)
€124.87
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.52 |
*price indicative
- RS Stock No.:
- 269-5029
- Mfr. Part No.:
- FDEC-3VP/WH
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Connector Type | SC/APC | |
| Product Type | Fibre Optic Patch Panel | |
| Material | ABS | |
| Fibre Type | Single Mode | |
| Width | 104mm | |
| Standards/Approvals | RoHS Compliant | |
| Depth | 69mm | |
| Height | 154mm | |
| Fibre Operating Mode | Duplex | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Connector Type SC/APC | ||
Product Type Fibre Optic Patch Panel | ||
Material ABS | ||
Fibre Type Single Mode | ||
Width 104mm | ||
Standards/Approvals RoHS Compliant | ||
Depth 69mm | ||
Height 154mm | ||
Fibre Operating Mode Duplex | ||
- COO (Country of Origin):
- GB
The HellermannTyton FDEC connectorised with 3 SCDuplex adaptors and 6 pigtails is a three layer closure manufactured from white ABS and has 6 cable entry points positioned around the closure base to allow for vertical and horizontal mounting positions thereby enabling the management of mid span line and cable butt end configurations. The base also provides fibre storage capacity.
6 cable entry ports
Separate exit for drop cables
Hinged fibre storage management tray
Splitter management area
Related links
- HellermannTyton Connectivity LC Duplex Fibre Optic Patch Panel 154 mm
- HellermannTyton Connectivity 9 Port SC, Duplex Fibre Optic Patch Panel With 9 Ports Populated 154 mm
- HellermannTyton Connectivity, Duplex Fibre Optic Patch Panel 154 mm
- HellermannTyton Connectivity 9 Port SC, Duplex Fibre Optic Patch Panel With 6 Ports Populated 154 mm
- HellermannTyton Connectivity 9 Port SC, Duplex Fibre Optic Patch Panel With 3 Ports Populated 154 mm
- HellermannTyton Connectivity 6 Port SC, Duplex Fibre Optic Patch Panel With 6 Ports Populated 154 mm
- HellermannTyton Connectivity SC/APC SC Duplex Fibre Optic Patch Panel With 30 Ports Populated, 384 mm 384
- HellermannTyton Connectivity SC LC/APC Duplex Fibre Optic Patch Panel With 30 Ports Populated, 384 mm 384
