HellermannTyton Connectivity 48 Port LC, Duplex Fibre Optic Patch Panel 340 mm
- RS Stock No.:
- 269-5106
- Mfr. Part No.:
- MDU-S3-BWX-CP12LA1
- Manufacturer:
- HellermannTyton Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 269-5106
- Mfr. Part No.:
- MDU-S3-BWX-CP12LA1
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Connector Type | LC | |
| Product Type | Fibre Optic Patch Panel | |
| Number of Ports | 48 | |
| Material | ABS | |
| Fibre Type | Single Mode | |
| Depth | 76mm | |
| Width | 247mm | |
| Standards/Approvals | RoHS | |
| Height | 340mm | |
| Fibre Operating Mode | Duplex | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Connector Type LC | ||
Product Type Fibre Optic Patch Panel | ||
Number of Ports 48 | ||
Material ABS | ||
Fibre Type Single Mode | ||
Depth 76mm | ||
Width 247mm | ||
Standards/Approvals RoHS | ||
Height 340mm | ||
Fibre Operating Mode Duplex | ||
- COO (Country of Origin):
- GB
The HellermannTyton S3 with Single Element Integrated Routing trays and basket enclosure management system accommodates 4 Single Element Integrated Routing trays giving a maximum of 48 3A fibre splices and 3 PLC splitters. The position of the fibre management system allows for easy access for the routing of fibre on to the trays. The trays and fibre optic routing modules are white which makes it easy to see the color of the fibre elements as they are routed through the positive fibre management system.
Maximum 48 fibre splices
Consists of loop storage basket
Strength Member Anchor
In built spirit level
UV Stable
Related links
- HellermannTyton Connectivity 7 Port LC Splice Tray 340 mm
- HellermannTyton Connectivity Bracket 340 mm
- HellermannTyton Connectivity 48 Port LC 1 U 44 mm
- HellermannTyton Connectivity 48 Port SC 1 U 44 mm
- HellermannTyton Connectivity MDU Series Light Grey ABS Enclosure IK08, 340 mm x 76 mm x 247 mm
- HellermannTyton Connectivity LC-PC SC LC Duplex LC Simplex SC-PC Bracket With 28
- HellermannTyton Connectivity LC SC SX LC-APC DX SC Simplex SC/APC SC,
- HellermannTyton Connectivity LC/APC LC SC/APC LC Duplex LC Simplex Simplex
