Broadcom HFBR-2521ETZ 5 MBd 660 nm Fibre Optic Receiver, Round

Subtotal (1 tube of 200 units)*

€2,128.40

(exc. VAT)

€2,618.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship from another location
  • Plus 400 unit(s) shipping from 09 December 2026
  • Plus 400 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
200 +€10.642€2,128.40

*price indicative

RS Stock No.:
189-4845
Mfr. Part No.:
HFBR-2521ETZ
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Maximum Data Rate

5MBd

Product Type

Fibre Optic Receiver

Connector Shape

Round

Wavelength of Peak Sensitivity

660nm

Typical Rise Time

20ns

Typical Fall Time

20ns

Number of Pins

6

Mount Type

Through Hole

Maximum Data Transmission Distance

43m

Height

7.6mm

Standards/Approvals

No

Width

12.19mm

Length

18.8mm

Series

Versatile Link

Output Signal Type

TTL

HFBR-0500ETZ Series Fibre Optic Connection


Fibre Optics, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy