Broadcom HFBR-2533Z 40 MBd 660 nm Fibre Optic Receiver, Round

Subtotal (1 tube of 200 units)*

€2,227.20

(exc. VAT)

€2,739.40

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 200 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
200 +€11.136€2,227.20

*price indicative

RS Stock No.:
189-4852
Mfr. Part No.:
HFBR-2533Z
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

Fibre Optic Receiver

Maximum Data Rate

40MBd

Connector Shape

Round

Wavelength of Peak Sensitivity

660nm

Typical Rise Time

80ns

Typical Fall Time

40ns

Number of Pins

6

Mount Type

Through Hole

Width

12.2mm

Standards/Approvals

No

Length

18.8mm

Height

7.6mm

Series

HFBR

Output Signal Type

TTL

HFBR-0500Z Series Fibre Optic Connection


The HFBR-x5xxZ family, from Avago Technologies, form a part of the Versatile Link series. They are fibre optic link components including transmitters, receivers, connectors and cables. The HFBR-x5xxZ series are suitable solutions for problems with voltage isolation and insulation, EMI/RFI immunity or data security.

This family of devices consists of a variety of package configurations and connectors, providing a range of mechanical design solutions for the necessary application requirements.

The HFBR-x5xxZ transmitters use a 660nm LED for easy visibility. The receivers include a monolithic DC coupled, digital IC receiver with open collector Schottky output transistor.

The HFBR-x5xxZ series are ideal for a wide variety of applications including; motor controller triggering, data communications, local area networks and noise immune communication in audio and video equipment.

Features of the HFBR-x5xxZ series:

- Fibre optic components

- Enhanced digital links: dc-5 MBd

- Extended distance links: up to 120m at 40kBd

- Low current link: 6mA peak supply current

- Horizontal and vertical mounting

- Interlocking feature

- High noise immunity

- Easy connecting: simplex, duplex and latching connectors

- Flame retardant

- Compatible with standard TTL circuitry

Fibre Optics, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy