Banner Plastic Fibre Optic Sensor
- RS Stock No.:
- 177-8717
- Mfr. Part No.:
- PBT16U
- Manufacturer:
- Banner
Price Each
€63.63
(exc. VAT)
€78.26
(inc. VAT)
Temporarily out of stock - back order for despatch 24-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €63.63 |
Related links
- Banner Plastic Fibre Optic Sensor
- Banner Plastic Fibre Optic Sensor PNP Output 10 → 30 V dc
- Banner Plastic Fibre Optic Sensor PNP Output
- Banner Plastic Fibre Optic Sensor IP50, 15 → 24 V dc
- Banner Plastic Fibre Optic Sensor IP50, 12 → 24 V dc
- Banner Plastic Fibre Optic Sensor PNP Output 10 → 30 V dc
- Omron Plastic Fibre Optic Sensor 17 mm
- Baumer Plastic Fibre Optic Sensor