Baumer Plastic Fibre Optic Sensor
- RS Stock No.:
- 410-9050
- Mfr. Part No.:
- FSE 200C1Y00
- Manufacturer:
- Baumer
Subtotal (1 unit)**
€68.65
(exc. VAT)
€84.44
(inc. VAT)
Temporarily out of stock - back order for despatch 10-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €68.65 |
**price indicative
Related links
- Baumer Plastic Fibre Optic Sensor 45 mm, 10 → 30 V dc
- Baumer Plastic Fibre Optic Sensor Long Distance
- Baumer Plastic Fibre Amplifier 840 mm IP50, 8 → 30 V dc
- Baumer Plastic Fibre Amplifier 840 mm IP50, 8 → 30 V dc
- Banner Plastic Fibre Optic Sensor
- SICK Plastic Fibre Optic Sensor
- Omron Plastic Fibre Optic Sensor
- SICK Plastic Fibre Optic Sensor 3200 mm