Omron Plastic Fibre Optic Sensor 90 mm, IP67
- RS Stock No.:
- 214-7877
- Mfr. Part No.:
- E32-D22B 2M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€326.76
(exc. VAT)
€401.91
(inc. VAT)
Temporarily out of stock
- 7 unit(s) shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €326.76 |
*price indicative
- RS Stock No.:
- 214-7877
- Mfr. Part No.:
- E32-D22B 2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Fibre Optic Sensor | |
| Detection Range | 90 mm | |
| Fibre Optic Type | Plastic | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Housing Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Series | E32 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Fibre Optic Sensor | ||
Detection Range 90 mm | ||
Fibre Optic Type Plastic | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Housing Material Polyvinyl Chloride | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Series E32 | ||
The Omron fibre optic sensor with diameter of 1.5mm head has high-flex fibre R1 including 2m cable.
High Accuracy
Stable Measurements
High quality and reliability
Related links
- Omron Plastic Fibre Optic Sensor 390 mm, IP67
- Omron Plastic Fibre Optic Sensor 3000 mm, IP67
- Omron Plastic Fibre Optic Sensor 210 mm, IP67
- Omron Plastic Fibre Optic Sensor 2000 mm, IP67
- Omron Plastic Fibre Optic Sensor 520 mm, IP67
- Omron Plastic Fibre Optic Sensor 1260 mm, IP67
- Omron Plastic Fibre Optic Sensor 2100 mm, IP67
- Omron Plastic Fibre Optic Sensor 1500 mm, IP67
