Omron Plastic Fibre Optic Sensor 4000 mm, IP67
- RS Stock No.:
- 265-0961
- Mfr. Part No.:
- E32-T51 2M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€253.55
(exc. VAT)
€311.87
(inc. VAT)
Temporarily out of stock
- Shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €253.55 |
*price indicative
- RS Stock No.:
- 265-0961
- Mfr. Part No.:
- E32-T51 2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Detection Range | 4000 mm | |
| Fibre Optic Type | Plastic | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Detection Range 4000 mm | ||
Fibre Optic Type Plastic | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- JP
The Omron fibre optic sensor head is through-beam, M4 cylindrical axial with R35 heat resistant fibre up to 150ºC having 2 m cable length widely used in object detection application.
Plastic core material
4000mm sensing distance
Top view sensing surface orientation
IP67 degree protection
4000mm sensing distance
Top view sensing surface orientation
IP67 degree protection
Related links
- Omron Plastic Fibre Optic Sensor 4000 mm, IP67
- Omron Plastic Fibre Optic Sensor 4000 mm, IP50
- Omron Plastic Fibre Optic Sensor 4000 mm PNP Output, IP50
- Omron Plastic Fibre Optic Sensor 4000 mm, IP54
- Omron Standard Fibre Optic Sensor 4000 mm, IP67
- Omron Fibre Optic Sensor 4000 mm
- Omron Plastic Fibre Optic Sensor 210 mm, IP67
- Omron Plastic Fibre Optic Sensor 390 mm, IP67
