Omron Plastic Fibre Optic Sensor 670 mm, IP67
- RS Stock No.:
- 214-7880
- Distrelec Article No.:
- 302-22-908
- Mfr. Part No.:
- E32-T14LR 2M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€256.09
(exc. VAT)
€314.99
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €256.09 |
*price indicative
- RS Stock No.:
- 214-7880
- Distrelec Article No.:
- 302-22-908
- Mfr. Part No.:
- E32-T14LR 2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Detection Range | 670 mm | |
| Fibre Optic Type | Plastic | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Detection Range 670 mm | ||
Fibre Optic Type Plastic | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +70°C | ||
Omron Fibre Optic Sensor, 670mm Detection Range, IP67 - E32-T14LR 2M
This fibre optic sensor is designed for precision object detection in challenging environments. Its robust build and flexible plastic fibre type make it suitable for use in spaces where space constraints and environmental exposure are key concerns.
Features & Benefits
• Plastic fibre construction offers flexibility and durability in tight installations
• Operates reliably within a wide temperature range from -40°C to +70°C
• Rated to IP67, providing strong protection against dust and water ingress
• Resistant to harsh environmental conditions often found in industrial settings
• Operates reliably within a wide temperature range from -40°C to +70°C
• Rated to IP67, providing strong protection against dust and water ingress
• Resistant to harsh environmental conditions often found in industrial settings
Applications
• Used in conveyor systems for part presence or position detection
• Ideal for compact machinery where traditional sensors cannot be mounted
• Suitable for packaging, assembly, and electronics production lines
• Effective in high-moisture or dusty environments due to its IP67 rating
• Ideal for compact machinery where traditional sensors cannot be mounted
• Suitable for packaging, assembly, and electronics production lines
• Effective in high-moisture or dusty environments due to its IP67 rating
What is the sensing distance of this fibre optic sensor?
It can detect objects up to 670 mm away.
What type of fibre is used?
It uses plastic fibre, offering flexibility and ease of installation.
What are the operating temperature limits?
It operates between -40°C and +70°C.
Is the fibre optic cable included?
Yes, it includes a 2-metre plastic fibre optic cable.
Related links
- Omron Standard Fibre Optic Sensor 670 mm, IP67
- Omron Fibre Optic Sensor 670 mm, IP67
- Omron Plastic Fibre Optic Sensor 210 mm, IP67
- Omron Plastic Fibre Optic Sensor 390 mm, IP67
- Omron Plastic Fibre Optic Sensor 3000 mm, IP67
- Omron Plastic Fibre Optic Sensor 2100 mm, IP67
- Omron Plastic Fibre Optic Sensor 1500 mm, IP67
- Omron Plastic Fibre Optic Sensor 2000 mm, IP67
