Omron Plastic Fibre Optic Sensor 4000 mm, IP50
- RS Stock No.:
- 215-7757
- Mfr. Part No.:
- E32-LT11 2M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€72.60
(exc. VAT)
€89.30
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.60 |
*price indicative
- RS Stock No.:
- 215-7757
- Mfr. Part No.:
- E32-LT11 2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Fibre Optic Sensor | |
| Detection Range | 4000 mm | |
| Fibre Optic Type | Plastic | |
| Terminal Type | Cable | |
| IP Rating | IP50 | |
| Housing Material | Polyethylene | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Series | E32 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Fibre Optic Sensor | ||
Detection Range 4000 mm | ||
Fibre Optic Type Plastic | ||
Terminal Type Cable | ||
IP Rating IP50 | ||
Housing Material Polyethylene | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Series E32 | ||
The Omron E32 series is a fibre optic sensor, through-beam which are suitable for harsh environments. Variously shaped compact heads allow them to mount absolutely anywhere. It allows easy detection in many applications and detection of large objects.
High-power
Stable detection
Related links
- Omron Plastic Fibre Optic Sensor 4000 mm, IP50
- Omron Plastic Fibre Optic Sensor 4000 mm PNP Output, IP50
- Omron Plastic Fibre Optic Sensor 4000 mm, IP67
- Omron Plastic Fibre Optic Sensor 4000 mm, IP54
- Omron Plastic Fibre Optic Sensor 30 mm, IP50
- Omron Plastic Fibre Optic Sensor 11 mm, IP50
- Omron Plastic Fibre Optic Sensor 520 mm, IP50
- Omron Plastic Fibre Optic Sensor 7 mm, IP50
