Omron Plastic Fibre Optic Sensor 210 mm, PNP, NPN Output, IP67 24 V

Subtotal (1 unit)*

€95.21

(exc. VAT)

€117.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€95.21

*price indicative

RS Stock No.:
820-9902
Mfr. Part No.:
E32-D21R 2M
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Fibre Optic Sensor

Detection Range

210 mm

Output Type

PNP, NPN

Fibre Optic Type

Plastic

Light Source

LED

Maximum Supply Voltage

24V

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Series

E32

Standards/Approvals

CE

Length

11mm

Omron Fibre Optic Sensor, 210mm Detection Range, Plastic Fibre Optic - E32-D21R


This fibre optic sensor is designed for precision in automation and harsh environments. Boasting a detection range of 210mm, it utilises advanced optical sensing technology for enhanced performance and reliability. The compact design facilitates easy integration into various applications, making it ideal for users in the industrial sector.

Features & Benefits


• Plastic fibre optic sensor designed for flexibility and durability

• Temperature-resistant sensors tolerate extremes from -40°C to +70°C

• Robust fibre optic solutions perfect for demanding environments

• Provides accurate detection even with shiny or complex-shaped objects

Applications


• Ideal for automation tasks in restricted spaces

• Suitable for high-speed object detection in robots

• Used for precise measurements in manufacturing processes

• Essential in environments with challenging aspects like dust and moisture

How does the compact design benefit integration into equipment?


The compact structure enables the sensor to fit into tight spaces without compromising functionality, enhancing installation versatility across machinery.

What output types does the sensor support, and how does that affect usability?


It supports both NPN and PNP output types, providing flexibility for compatibility with various systems and enhancing integration into existing setups.

What are the implications of the IP67 rating in practical use?


The IP67 rating confirms the sensor's resilience against dust ingress and temporary immersion in water, making it reliable for outdoor and industrial applications.

How does this sensor handle temperature fluctuations?


Its temperature resistance ensures consistent performance across a wide range of conditions, aiding in applications that experience thermal variations.

What is the significance of the 210mm detection range in practical applications?


The 210mm detection range allows it to effectively identify objects at a suitable distance in numerous settings, boosting efficiency in tasks requiring quick detection.

Related links

Recently viewed