- RS Stock No.:
- 764-3862
- Mfr. Part No.:
- SM312FQD
- Manufacturer:
- Banner
9 In stock for delivery within 2 working days
Added
Price Each
€207.84
(exc. VAT)
€255.64
(inc. VAT)
Units | Per unit |
1 - 2 | €207.84 |
3 + | €197.47 |
- RS Stock No.:
- 764-3862
- Mfr. Part No.:
- SM312FQD
- Manufacturer:
- Banner
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Banner Fibre Optic Sensor, Thermoplastic Housing, LED Indicator - Mini-Beam SM312 Series - SM312FQD
Achieve precise object detection and measurement on your industrial equipment with this fibre optic sensor from Banner. It has a glass filament that serves as a waveguide for an infrared light ray. The beam picks out materials that block its path and sends control signals to your machine for automated operation. You can fine-tune this component to suit a light or dark function, depending on your design needs. Safe signal transmission is ensured as it features protection circuitry to prevent reverse polarity and nip transient voltages in the bud.
Features & Benefits
• Quick disconnect M12 connectors save on assembly time
• Thermoplastic housing holds out against wear and impact in harsh environments
• Red LED indicator makes it easy to monitor operational status
• Cable length of 2m links distant devices
• Response time of 1ms for speedy actuation of control functions
• Thermoplastic housing holds out against wear and impact in harsh environments
• Red LED indicator makes it easy to monitor operational status
• Cable length of 2m links distant devices
• Response time of 1ms for speedy actuation of control functions
Applications
• Airport terminals
• Research laboratories
• Beverage bottling plants
• Research laboratories
• Beverage bottling plants
Can I use this sensor in wet areas?
Yes, its IP67 rating shows it's fully dustproof and withstands immersion in up to 1m of water for 30 minutes. This makes it suitable for use in wet areas like marine buildings and water treatment facilities.
Specifications
Attribute | Value |
---|---|
Detection Range | 380 mm |
Output Type | NPN, PNP |
Fibre Optic Type | Glass |
Response Time | 1 ms |
Light Source | Infrared LED |
Electrical Connection | 4 Pin Euro Style Quick Disconnect, Cable |
Switching Frequency | 500 Hz |
IP Rating | IP67 |
Housing Material | Reinforced Thermoplastic PET |
Supply Voltage | 10 → 30 V dc |
Length | 30.7mm |
Width | 12.2mm |
Dimensions | 30.7 x 12.2 x 72.1 mm |
Depth | 72.1mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Standards Met | CE, CSA |