- RS Stock No.:
- 220-7203
- Mfr. Part No.:
- OF10.FR-NW1B.B2N
- Manufacturer:
- Baumer
Temporarily out of stock - back order for despatch 25-07-2024, delivery within 2 working days
Added
Price Each
€287.50
(exc. VAT)
€353.62
(inc. VAT)
Units | Per unit |
1 + | €287.50 |
- RS Stock No.:
- 220-7203
- Mfr. Part No.:
- OF10.FR-NW1B.B2N
- Manufacturer:
- Baumer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The Baumer fibre optic sensor has programmable input configurations and advanced remote programming.
Intuitive OLED display
Crosstalk rejection between two sensors without a wire
Six AUTOSET modes
Crosstalk rejection between two sensors without a wire
Six AUTOSET modes
Specifications
Attribute | Value |
---|---|
Detection Range | 840 mm |
Output Type | NPN |
Fibre Optic Type | Plastic |
Terminal Type | Connector M8 4 pin |
Response Time | 0.001 seconds, 0.004 seconds, 0.00005 seconds, 0.016 seconds, 0.00025 seconds, 0.000125 seconds |
Light Source | Red LED |
Electrical Connection | M8 Connector |
IP Rating | IP50 |
Housing Material | Polycarbonate |
Supply Voltage | 8 → 30 V dc |
Length | 27.8mm |
Width | 10mm |
Minimum Operating Temperature | +5°C |
Depth | 82.3mm |
Standards Met | CE Certified, cULus Listed |
Maximum Operating Temperature | +55°C |
Dimensions | 10 x 27.8 x 82.3 mm |
Mounting Type | DIN Rail |