- RS Stock No.:
- 410-9044
- Mfr. Part No.:
- FCE 200C1Y00
- Manufacturer:
- Baumer
10 In stock for delivery within 2 working days
Added
Price Each
€80.50
(exc. VAT)
€99.02
(inc. VAT)
Units | Per unit |
1 + | €80.50 |
- RS Stock No.:
- 410-9044
- Mfr. Part No.:
- FCE 200C1Y00
- Manufacturer:
- Baumer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Plastic Fibres for Series 10 Amplifiers
Length 2m
Reflective or through-beam types
Temperature range: -30 to +70°C
Reflective or through-beam types
Temperature range: -30 to +70°C
Note
Image shows High Resolution Series 10 Amplifier with fibre optics installed. Sensing distance quoted for Low Hysteresis Series 10. Data in (brackets) quoted for High Resolution and Standard Teach-in Series 10 versions.
Fibre Optic Amplifiers
Note
Fibres are shown with amplifiers for illustration purposes and are not included. Please select suitable fibres from the accessories table.
Specifications
Attribute | Value |
---|---|
Detection Range | 45 mm |
Fibre Optic Type | Plastic |
Light Source | Red LED |
Electrical Connection | Cable |
Housing Material | Plastic |
Supply Voltage | 10 → 30 V dc |
Length | 27mm |
Width | 10.4mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +70°C |
Depth | 14mm |
Dimensions | 27 x 10.4 x 14 mm |
- RS Stock No.:
- 410-9044
- Mfr. Part No.:
- FCE 200C1Y00
- Manufacturer:
- Baumer