Omron Plastic Fibre Optic Sensor 900 mm, IP67
- RS Stock No.:
- 820-9918
- Mfr. Part No.:
- E32-DC200B4 2M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€111.50
(exc. VAT)
€137.14
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.50 |
*price indicative
- RS Stock No.:
- 820-9918
- Mfr. Part No.:
- E32-DC200B4 2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Detection Range | 900 mm | |
| Fibre Optic Type | Plastic | |
| IP Rating | IP67 | |
| Housing Material | Nickel Plated Brass | |
| Length | 17mm | |
| Width | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Dimensions | 10 (Dia.) x 17 mm | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Detection Range 900 mm | ||
Fibre Optic Type Plastic | ||
IP Rating IP67 | ||
Housing Material Nickel Plated Brass | ||
Length 17mm | ||
Width 10mm | ||
Minimum Operating Temperature -40°C | ||
Dimensions 10 (Dia.) x 17 mm | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- CN
Omron Fibre Optic Sensor, 900mm Detection Range, 17mm Length - E32-DC200B4
This fibre optic sensor is designed for accurate detection in demanding environments. Its robust design coupled with an IP67 rating makes it suitable for industrial applications where performance matters. With a detection range of up to 900mm, it efficiently processes small and fast-moving objects while ensuring high precision.
Features & Benefits
• Operates within a temperature range of -40°C to +70°C
• Customisable lengths are available for specific installation needs
• Customisable lengths are available for specific installation needs
Applications
• Detecting small components in automated manufacturing
• Monitoring robotic movements in confined areas
• Integrates with machinery requiring accurate feedback
• Suitable for environments with strict hygiene standards
• Monitoring robotic movements in confined areas
• Integrates with machinery requiring accurate feedback
• Suitable for environments with strict hygiene standards
How does the IP67 rating affect its use in industrial settings?
The IP67 rating provides full protection against dust and temporary water immersion, ensuring functionality in various conditions.
What type of applications is this sensor primarily designed for?
It is intended for high-precision detection in automation, particularly beneficial in manufacturing and robotics.
How should I handle installation to avoid damage?
Ensure that the bending radius is maintained within the specified limits and avoid applying excessive force on the fibre units during installation.
Related links
- Omron Plastic Fibre Optic Sensor 900 mm, IP67
- Omron Plastic Fibre Optic Sensor 2100 mm, IP67
- Omron Plastic Fibre Optic Sensor 4000 mm, IP67
- Omron Plastic Fibre Optic Sensor 150 mm, IP67
- Omron Plastic Fibre Optic Sensor 210 mm, IP67
- Omron Plastic Fibre Optic Sensor 3000 mm, IP67
- Omron Plastic Fibre Optic Sensor 1500 mm, IP67
- Omron Plastic Fibre Optic Sensor 2000 mm, IP67
