- RS Stock No.:
- 821-0047
- Mfr. Part No.:
- E3Z-B66
- Manufacturer:
- Omron
10 In stock for delivery within 2 working days
Added
Price Each
€147.55
(exc. VAT)
€181.49
(inc. VAT)
Units | Per unit |
1 - 2 | €147.55 |
3 + | €141.57 |
- RS Stock No.:
- 821-0047
- Mfr. Part No.:
- E3Z-B66
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
E3Z Miniature High Performance Sensors
Through-beam (Infrared LED), Retro-reflective (Visible red LED) and Diffuse scan (Infrared LED) photoelectric sensors
IP67 rated PBT housing with methacylate lens
PNP and NPN output configurations
Light ON/dark ON selectable
Small dead-band for sensing close targets
Retro-reflective versions have polarised light source for shiny object detection
Short circuit and reverse polarity protection
Mutual interference protection (retro and diffuse versions only)
Operating temperature range -25° → +55°C
PNP and NPN output configurations
Light ON/dark ON selectable
Small dead-band for sensing close targets
Retro-reflective versions have polarised light source for shiny object detection
Short circuit and reverse polarity protection
Mutual interference protection (retro and diffuse versions only)
Operating temperature range -25° → +55°C
Note
For suitable reflector see stock no. 171-3779 (3m range)
Specifications
Attribute | Value |
---|---|
Detection Range | 80 → 500 mm |
Output Type | NPN |
Terminal Type | Connector |
Response Time | 1 ms |
Light Source | Red LED |
Electrical Connection | M8 Connector |
Switching Frequency | 60 Hz |
IP Rating | IP67 |
Housing Material | PBT |
Supply Voltage | 12 → 24 V dc |
Length | 43.5mm |
Width | 10.8mm |
Depth | 20mm |
Dimensions | 43.5 x 10.8 x 20 mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |