Banner Glass Fibre Optic Sensor
- RS Stock No.:
- 848-5733
- Mfr. Part No.:
- BT23S
- Manufacturer:
- Banner
Price Each**
€153.06
(exc. VAT)
€188.26
(inc. VAT)
Temporarily out of stock - back order for despatch 25-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €153.06 |
**price indicative
Related links
- Banner Glass Fibre Optic Sensor
- Banner Glass Fibre Optic Sensor IP67, 5 → 15 V
- Banner Glass Fibre Optic Sensor 380 mm PNP Output 10 → 30 V dc
- Banner Glass Fibre Optic Sensor IP11, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor PNP Output 10 → 30 V dc
- SICK Glass Fibre Optic Sensor
- Omron Glass Fibre Optic Sensor
- SICK Glass Fibre Optic Sensor 400 mm