Omron Glass Fibre Optic Sensor
- RS Stock No.:
- 822-4538
- Mfr. Part No.:
- E39-F3A
- Manufacturer:
- Omron
Bulk discount available
Price Each
€91.35
(exc. VAT)
€112.36
(inc. VAT)
Temporarily out of stock - back order for despatch 21-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €91.35 |
5 + | €87.64 |
Related links
- Omron Glass Fibre Optic Sensor 370 mm, IP67
- Omron Glass Fibre Optic Sensor 270 mm, IP67
- Omron Glass Fibre Optic Sensor PNP Output, IP50
- Omron Glass Fibre Optic Sensor 10 → 250 mm NPN IP67
- Omron Fibre Optic Sensor
- Banner Glass Fibre Optic Sensor
- SICK Glass Fibre Optic Sensor
- SICK Glass Fibre Optic Sensor 400 mm