Siemens 6GK59921AM008AC0 Fibre Optic Transceiver, 1000 Mbps

Subtotal (1 pack of 10 units)*

€3,247.14

(exc. VAT)

€3,993.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€3,247.14€324.714

*price indicative

RS Stock No.:
254-2985
Mfr. Part No.:
6GK59921AM008AC0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Data Rate

1000Mbps

Product Type

Fibre Optic Transceiver

Connector Shape

Rectangular

Width

14mm

Standards/Approvals

Class 1, Group IIC, ATEX 0145 X, II 3 G Ex nA II T4, CSA C22.2 No. 60950-1-03, KEMA 07, EN 60079-15: 2005, EN 61000-6-4:2007 (Class A), FM3611: Class 1, EN 61000-6-2:2005, EN 60079-0: 2006, UL 60950-1

Height

9mm

COO (Country of Origin):
MY
The Siemens plug-in transceiver SFP992-1LD is a SCALANCE X accessory. A maximum operating temperature of +85 °C is permissible for a duration of 16 hours.

Singlemode optical maximum up to 10 km

1x 1000 Mbit/s LC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy