Siemens 6GK59921AQ008AA0 Fibre Optic Transceiver, 1000 Mbps
- RS Stock No.:
- 254-2989
- Mfr. Part No.:
- 6GK59921AQ008AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,165.14
(exc. VAT)
€2,663.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,165.14 |
*price indicative
- RS Stock No.:
- 254-2989
- Mfr. Part No.:
- 6GK59921AQ008AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fibre Optic Transceiver | |
| Maximum Data Rate | 1000Mbps | |
| Connector Shape | Rectangular | |
| Height | 9mm | |
| Width | 14mm | |
| Standards/Approvals | KEMA 07, Class 1, CSA C22.2 No. 60950-1-03, EN 61000-6-4:2007 (Class A), EN 60079-15: 2005, EN 61000-6-2:2005, ATEX 0145 X, FM3611: Class 1, EN 60079-0: 2006, UL 60950-1, Group IIC, II 3 G Ex nA II T4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fibre Optic Transceiver | ||
Maximum Data Rate 1000Mbps | ||
Connector Shape Rectangular | ||
Height 9mm | ||
Width 14mm | ||
Standards/Approvals KEMA 07, Class 1, CSA C22.2 No. 60950-1-03, EN 61000-6-4:2007 (Class A), EN 60079-15: 2005, EN 61000-6-2:2005, ATEX 0145 X, FM3611: Class 1, EN 60079-0: 2006, UL 60950-1, Group IIC, II 3 G Ex nA II T4 | ||
- COO (Country of Origin):
- DE
The Siemens plug-in transceiver SFP992-1ELH is a SCALANCE X accessory. A maximum operating temperature of +85 °C is permissible for a duration of 16 hours.
Singlemode optical maximum up to 120 km
1x 1000 Mbit/s LC
Related links
- Siemens 6GK59922AS008AA0 Fibre Optic Transceiver, 1000 Mbps
- Siemens 6GK59921AL008AC0 Fibre Optic Transceiver, 1000 Mbps
- Siemens 6GK59921AG008AA0 Fibre Optic Transceiver, 1000 Mbps
- Siemens 6GK59921AL008TA0 Fibre Optic Transceiver, 1000 Mbps
- Siemens 6GK59921AM008AC0 Fibre Optic Transceiver, 1000 Mbps
- Siemens 6GK59921AL008RA0 Fibre Optic Transceiver, 1000 Mbps
- Siemens 6GK59921AP008AA0 Fibre Optic Transceiver, 1000 Mbps
- Siemens 6GK59921AM008FA0 Fibre Optic Transceiver, 1000 Mbps
