FIT-Foxconn AFBR-57J5APZ Fibre Optic Transceiver, LC Connector, 3.072 Gbit/s, 860nm 20-Pin SFF
- RS Stock No.:
- 884-2105
- Mfr. Part No.:
- AFBR-57J5APZ
- Manufacturer:
- FIT-Foxconn
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 884-2105
- Mfr. Part No.:
- AFBR-57J5APZ
- Manufacturer:
- FIT-Foxconn
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIT-Foxconn | |
| Maximum Data Rate | 3.072 Gbit/s | |
| Connector Shape | Rectangular | |
| Transmitter Typical Rise Time | Maximum of 100ps | |
| Transmitter Typical Fall Time | Maximum of 100ps | |
| Receiver Jitter at Maximum Data Rate | 65ps | |
| Transmitter Jitter at Maximum Data Rate | 80ps | |
| Number of Pins | 20 | |
| Mounting Type | Through Hole | |
| Dimensions | 57.21 x 13.6 x 12.4mm | |
| Connector Type | LC | |
| Peak Transmitter Wavelength | 860nm | |
| Height | 12.4mm | |
| Length | 57.21mm | |
| Series | AFBR | |
| Package Type | SFF | |
| Width | 13.6mm | |
| Output Signal Type | TTL | |
| Fibre Size Range | Maximum of 50 μm | |
| Select all | ||
|---|---|---|
Brand FIT-Foxconn | ||
Maximum Data Rate 3.072 Gbit/s | ||
Connector Shape Rectangular | ||
Transmitter Typical Rise Time Maximum of 100ps | ||
Transmitter Typical Fall Time Maximum of 100ps | ||
Receiver Jitter at Maximum Data Rate 65ps | ||
Transmitter Jitter at Maximum Data Rate 80ps | ||
Number of Pins 20 | ||
Mounting Type Through Hole | ||
Dimensions 57.21 x 13.6 x 12.4mm | ||
Connector Type LC | ||
Peak Transmitter Wavelength 860nm | ||
Height 12.4mm | ||
Length 57.21mm | ||
Series AFBR | ||
Package Type SFF | ||
Width 13.6mm | ||
Output Signal Type TTL | ||
Fibre Size Range Maximum of 50 μm | ||
Related links
- FIT-Foxconn AFBR-5710PZ Fibre Optic Transceiver, LC Connector 20-Pin
- Broadcom AFBR-57L1APZ Fibre Optic Transceiver, LC Connector 20-Pin
- Broadcom AFBR-59E5APZ Fibre Optic Transceiver, LC Connector 10-Pin
- Broadcom AFBR-57B4APZC Fibre Optic Transceiver 50000 kbps
- Siemens 6AG19921AM007AA0 Fibre Optic Transceiver 1000 Mbps
- Hirschmann M-SFP-SX/LC Fibre Optic Transceiver 1000 Mbps 850 nm
- Planet MGB-LX Fibre Optic Transceiver 1000 Mbps
- Planet MGB-TSX2 Fibre Optic Transceiver 1000 Mbps
