RS PRO 16 Mbps Fibre Optic Transmitter, Square 670 nm Fibre Optic Connector Connector 11.5 mm 19.5mm, 13.3 mm
- RS Stock No.:
- 458-685
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€8.44
(exc. VAT)
€10.38
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €8.44 | €1.688 |
| 5 - 9 | €7.75 | €1.55 |
| 10 + | €7.00 | €1.40 |
*price indicative
- RS Stock No.:
- 458-685
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Data Rate | 16Mbps | |
| Product Type | Fibre Optic Transmitter | |
| Connector Shape | Square | |
| Typical Rise Time | 30ns | |
| Wavelength of Peak Sensitivity | 670nm | |
| Typical Fall Time | 30ns | |
| Connector Type | Fibre Optic Connector | |
| Maximum Data Transmission Distance | 20m | |
| Width | 19.5mm | |
| Length | 13.3mm | |
| Height | 11.5mm | |
| Standards/Approvals | RoHS, EIAJ CP-1201 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Data Rate 16Mbps | ||
Product Type Fibre Optic Transmitter | ||
Connector Shape Square | ||
Typical Rise Time 30ns | ||
Wavelength of Peak Sensitivity 670nm | ||
Typical Fall Time 30ns | ||
Connector Type Fibre Optic Connector | ||
Maximum Data Transmission Distance 20m | ||
Width 19.5mm | ||
Length 13.3mm | ||
Height 11.5mm | ||
Standards/Approvals RoHS, EIAJ CP-1201 | ||
- COO (Country of Origin):
- CN
The RS Pro Optical Transmitter Jack Light Transmitting Unit is a standard-package product featuring a connector and an opto-electric component integrated with an LED and drive IC. It converts electric signals into light signals, which are transmitted via plastic fibber. Operating at a single voltage range of +3V to +5V with a TTL-compatible input signal, it achieves a maximum operating speed of 16Mbps. The light signal is efficiently coupled into plastic fibber through a connector, ensuring high performance with low dissipation current, steady light output, and effective light coupling. Applications include audio equipment, DVD players, TVs, digital optical data links, sound cards, and set-top boxes.
High Speed signal transmission
Input TTL Compatible
Hinged shutter to prevent contamination
Nylon body
Related links
- RS PRO 16 Mbps Fibre Optic Transmitter 11.5 mm
- RS PRO 16 Mbps Fibre Optic Transmitter, Square 670 nm Fibre Optic Connector Connector
- RS PRO 16 Mbps Fibre Optic Transmitter 12 mm
- RS PRO 16 Mbps Fibre Optic Transmitter 9.7 mm
- Broadcom 40 Mbps Fibre Optic Transmitter, Square 685 nm Fibre Optic Connector
- Broadcom AFBR-1521CZ 40 Mbps Fibre Optic Transmitter, Square 685 nm Fibre Optic Connector
- Broadcom HFBR-1412Z 5 Mbps Fibre Optic Transmitter 27.2 mm
- Broadcom SP000063871 100 Mbps Fibre Optic Transmitter, Round 685 nm Fibre Optic Connector Connector 8.6 mm 5.3mm
