Broadcom HFBR-1528Z 10 MBd Fibre Optic Transmitter, Square 662 nm Versatile Link Connector 7.62 mm 10.2mm, 18.9 mm
- RS Stock No.:
- 189-4824
- Mfr. Part No.:
- HFBR-1528Z
- Manufacturer:
- Broadcom
Subtotal (1 tube of 200 units)*
€2,385.60
(exc. VAT)
€2,934.20
(inc. VAT)
In Stock
- 600 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 28 December 2026
- Plus 400 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 200 + | €11.928 | €2,385.60 |
*price indicative
- RS Stock No.:
- 189-4824
- Mfr. Part No.:
- HFBR-1528Z
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Maximum Data Rate | 10MBd | |
| Product Type | Fibre Optic Transmitter | |
| Connector Shape | Square | |
| Wavelength of Peak Sensitivity | 662nm | |
| Typical Rise Time | 13ns | |
| Typical Fall Time | 10ns | |
| Mount Type | Snap-in | |
| Number of Pins | 6 | |
| Connector Type | Versatile Link | |
| Standards/Approvals | RoHS | |
| Width | 10.2mm | |
| Length | 18.9mm | |
| Height | 7.62mm | |
| Forward Voltage | 2.65V | |
| Series | HFBR-0508Z | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Maximum Data Rate 10MBd | ||
Product Type Fibre Optic Transmitter | ||
Connector Shape Square | ||
Wavelength of Peak Sensitivity 662nm | ||
Typical Rise Time 13ns | ||
Typical Fall Time 10ns | ||
Mount Type Snap-in | ||
Number of Pins 6 | ||
Connector Type Versatile Link | ||
Standards/Approvals RoHS | ||
Width 10.2mm | ||
Length 18.9mm | ||
Height 7.62mm | ||
Forward Voltage 2.65V | ||
Series HFBR-0508Z | ||
Broadcom HFBR-0508Z Series Fibre Optic Transmitter, 10MBd Maximum Data Rate, 662nm Peak Sensitivity Wavelength - HFBR-1528Z
This Fibre optic transmitter converts electrical signals into optical output for short-range data links and sensing systems. It mounts by snapping into place and uses a square versatile-link connector to Interface with mating components. The device is suited to environments where Compact optical modulation and straightforward installation are required.
Features and Benefits:
• Supports data transmission at 10MBd for moderate-speed links
• Emits at Peak sensitivity around 662 nm for matched detectors
• Rise time of 13 ns enables Rapid signal transitions
• Fall time of 10 ns reduces Pulse tailing for cleaner edges
• Low forward voltage of 2.65 V lowers drive-power requirements
• Six-pin snap-in format simplifies PCB installation and wiring
• Emits at Peak sensitivity around 662 nm for matched detectors
• Rise time of 13 ns enables Rapid signal transitions
• Fall time of 10 ns reduces Pulse tailing for cleaner edges
• Low forward voltage of 2.65 V lowers drive-power requirements
• Six-pin snap-in format simplifies PCB installation and wiring
Applications
• Used for short-range optical communication between modules
• Suitable for industrial sensing using visible-wavelength detectors
• Ideal for point-to-point data links in confined assemblies
• Can be used for optical interconnects requiring snap-in mounting
• Used with versatile-link square connectors for Compact interfaces
• Suitable for industrial sensing using visible-wavelength detectors
• Ideal for point-to-point data links in confined assemblies
• Can be used for optical interconnects requiring snap-in mounting
• Used with versatile-link square connectors for Compact interfaces
What is the electrical drive requirement for operation?
The transmitter requires a forward drive voltage of approximately 2.65 V to operate correctly.
How does the module perform in terms of switching speed?
It provides a typical rise time of 13 ns and fall time of 10 ns, supporting fast optical Pulse modulation.
What connector and pin count does it use for integration?
The unit uses a square versatile-link connector and presents six electrical pins for connection.
How is the component secured to a board or panel?
The device features a snap-in mounting style that allows tool-free insertion and retention.
Which spectral region should receivers be optimised for?
Receivers should be responsive near the 662 nm Peak sensitivity to achieve optimal detection.
Related links
- Broadcom HFBR-1528Z 10 MBd Fibre Optic Transmitter 18.9 mm
- Broadcom HFBR-1522Z 1 MBd Fibre Optic Transmitter 18.8 mm
- Broadcom HFBR-1531Z 5 MBd Fibre Optic Transmitter 18.3 mm
- Broadcom HFBR-1523Z 0.04 MBd Fibre Optic Transmitter 18.3 mm
- Broadcom HFBR-1521ETZ 5 MBd Fibre Optic Transmitter 18.8 mm
- Broadcom HFBR-1521Z 5 MBd Fibre Optic Transmitter 18.8 mm
- Broadcom 5 MBd Fibre Optic Transmitter 18.8 mm
- Broadcom HFBR-1532Z 5 Mbps Fibre Optic Transmitter 660 nm Versatile Link Connector 7.62 mm 12.19mm, 18.29 mm
