Broadcom HFBR-1506AFZ 2000 Mbps Fibre Optic Transmitter, Round 650 nm SMA Connector
- RS Stock No.:
- 247-4459
- Mfr. Part No.:
- HFBR-1506AFZ
- Manufacturer:
- Broadcom
Get a bulk buy discount
Add 10 more to save 19%
View bulk pricing optionsSubtotal (1 unit)*
€27.88
(exc. VAT)
€34.29
(inc. VAT)
Temporarily out of stock
- 200 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €27.88 | - |
| 10 - 24 | €22.31 | 19% |
| 25 - 49 | €21.13 | 24% |
| 50 - 99 | €20.27 | 27% |
| 100 + | €19.38 | 30% |
*price indicative
- RS Stock No.:
- 247-4459
- Mfr. Part No.:
- HFBR-1506AFZ
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Maximum Data Rate | 2000Mbps | |
| Product Type | Fibre Optic Transmitter | |
| Connector Shape | Round | |
| Typical Rise Time | 15ns | |
| Wavelength of Peak Sensitivity | 650nm | |
| Typical Fall Time | 15ns | |
| Connector Type | SMA | |
| Standards/Approvals | RoHS, Industrial SERCOS 16MBd Standard | |
| Forward Voltage | 2.65V | |
| Series | HFBR | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Maximum Data Rate 2000Mbps | ||
Product Type Fibre Optic Transmitter | ||
Connector Shape Round | ||
Typical Rise Time 15ns | ||
Wavelength of Peak Sensitivity 650nm | ||
Typical Fall Time 15ns | ||
Connector Type SMA | ||
Standards/Approvals RoHS, Industrial SERCOS 16MBd Standard | ||
Forward Voltage 2.65V | ||
Series HFBR | ||
- COO (Country of Origin):
- PH
The Broadcom metal housing optical transmitter for SERCOS application that allows data rates of 2,4,8 and 16 MBd. The metal housing provides robust design that prevent optical port breakage in the harsh environment with excellence ESD performance. The optical data is transferred between numerical controls and drives via fiber-optic rings, with voltage isolation and noise immunity.
RoHS-Compliant
SMA Ports
650nm wavelength
Metal housing with robust design for harsh environmental application
Specified for use with 1mm POF and 200um HCS
Extended operating temperature -40°C to +85°C
Related links
- Broadcom HFBR-1506AFZ 2000 Mbps Fibre Optic Transmitter, Round 650 nm SMA Connector
- Broadcom HFBR-1602Z 2 Mbps Fibre Optic Transmitter 22.2 mm
- Broadcom HFBR-1505AZ 10 MBd Fibre Optic Transmitter 12.5 mm
- Broadcom HFBR-1404Z 160 MBd Fibre Optic Transmitter 27.2 mm
- Broadcom HFBR-1402Z 5 MBd Fibre Optic Transmitter 27.2 mm
- Broadcom HFBR-1604Z 2 MBd Fibre Optic Transmitter 27.2 mm
- Broadcom HFBR-1527Z 125 Mbps Fibre Optic Transmitter 18.8 mm
- Broadcom HFBR-1532Z 5 Mbps Fibre Optic Transmitter 660 nm Versatile Link Connector 7.62 mm 12.19mm, 18.29 mm
